SCANSTA111MT/NOPB by Texas Instruments

Overview of SCANSTA111MT/NOPB by Texas Instruments

The SCANSTA111MT/NOPB by Texas Instruments is an enhanced scan bridge featuring a multidrop addressable IEEE 1149.1 (JTAG) port, encapsulated in a 48-TSSOP package. It operates between -40°C to 85°C, suited for industrial applications requiring a robust interface environment. The part is designed for specialized interface applications, facilitating JTAG or boundary-scan test operations across multiple ICs on a board, which is crucial for complex systems needing routine diagnostics and maintenance updates.

This component is categorized under the Other uPs/uCs/Peripheral ICs subcategory of Microcontrollers and Processors, indicating its specialized role in managing peripheral tasks within microcontroller or microprocessor environments. Its design focuses on optimizing communication between core processing units and peripheral devices through the JTAG protocol, thereby enhancing system integration and diagnostics capabilities.

Industry Applications for SCANSTA111MT/NOPB

The features and capabilities of the SCANSTA111MT/NOPB make it potentially suitable for various industry applications. However, specific suitability needs confirmation by engineering and design teams to ensure it meets industry standards and application requirements. The part’s attributes suggest potential applications in:

  • Internet of Things (IoT): With its capability to enable boundary-scan tests which are pivotal in debugging and diagnosing in circuit development, the SCANSTA111MT/NOPB could potentially be useful in IoT devices where maintenance and diagnostic capabilities can be performed remotely.
  • Computing and Data Storage: The component could play a crucial role in the maintenance of servers and storage devices. Its ability to support complex diagnostics and communication with multiple ICs can be beneficial for ensuring the reliability and endurance of computing systems.
  • Telecommunications: In telecommunications equipment, the SCANSTA111MT/NOPB might be utilized to manage peripheral devices more effectively, ensuring robust diagnostics and updates across telecom systems.
  • Aerospace and Defense: While not qualified for military specs explicitly, the thermal and mechanical specifications of the SCANSTA111MT/NOPB might make it suitable for aerospace applications, particularly in systems that benefit from advanced diagnosis and system integrity checks.

Please note, these potential applications are conceptual and should be verified for compliance with specific usage conditions and standards.

About Texas Instruments

Texas Instruments (TI) is a prominent player in the semiconductor industry, known for its broad range of components including Other uPs/uCs/Peripheral ICs. TI’s ability to innovate and integrate technologies across its microcontroller and processor lines makes it a key supplier in the progression of more intelligent, responsive, and interconnected electronics. The SCANSTA111MT/NOPB is a reflection of this innovation, offering sophisticated interface capacities crucial for future technology demands.

Where to Find SCANSTA111MT/NOPB by Texas Instruments

To source the SCANSTA111MT/NOPB, it’s recommended to research through findchips.com. Most accurate availability and pricing can be obtained there. Historically, this chip has been listed with several distributors like Rochester Electronics, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, checking current stock levels and pricing on FindChips will provide the most up-to-date information.

Compare pricing for SCANSTA111MT/NOPB and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com