Overview of SCANSTA476TSD/NOPB by Texas Instruments
The SCANSTA476TSD/NOPB by Texas Instruments is a Power Management Specialized – PMIC designed as an 8-input IEEE 1149.1 analog voltage monitor. Packaged in a 16-WSON form, this component operates efficiently between temperature ranges of -40 to 85 degrees Celsius. It is fundamentally designed for complex power management solutions, featuring an integrated circuit supervisor with 8 channels contained in a compact 16WSON package.
Manufactured by Texas Instruments, this component’s package is described as 5 x 5 mm, 0.8 mm height, green, plastic, LLP-16, and it supports a dual terminal position with a pitch of 0.5 mm. The SCANSTA476TSD/NOPB supports surface mounting technology, which aligns with modern automated manufacturing processes. It encapsulates industrial temperature grades, which is pivotal for various harsh environment applications. Noteworthy from a regulatory perspective, this device is RoHS compliant, lead-free, and meets the EAR99 ECCN code and HTS code of 8542.39.00.01, making it adaptable for global distribution.
Industry Applications for SCANSTA476TSD/NOPB
This device could potentially serve various industry applications where robust power management and monitoring are critical. It is important to note that these potential applications are illustrative and require thorough validation by engineering and design teams according to specific industry standards and application needs.
- Industrial Automation: The rugged temperature range and multiple channel monitoring capability of SCANSTA476TSD/NOPB might make it suitable for automated process control systems where voltage monitoring is crucial to ensure the safe and efficient operation of industrial machinery.
- Aerospace and Defense: The component’s ability to operate in extreme temperature conditions combined with rigorously compliant packaging and an 8-channel voltage monitoring configuration could potentially make it appropriate for aerospace applications, where precise and reliable electronic systems are vital.
- Renewable Energy: In renewable energy systems such as solar panels or wind turbines, maintaining the integrity of power management systems is essential. The SCANSTA476TSD/NOPB could potentially be used to monitor the voltage levels across various parts of these systems, aiding in preventative maintenance and fault diagnosis.
It is essential for the design and engineering teams to analyze these suggestions to ensure compliance with specific application requirements and industry standards.
About Texas Instruments
Texas Instruments is an influential player in the semiconductor industry, known particularly for its broad range of products including those in the Power Management Circuits category. It excels in developing integrated circuits and semiconductor products that cater to various demands across the electronics industry. The SCANSTA476TSD/NOPB is just one example of Texas Instruments’ dedication to advanced power management solutions. Texas Instruments is committed to innovation in managing and monitoring electrical energy, demonstrated by their production of components that enhance the reliability and efficiency of electronic systems in multiple sectors.
Where to Find SCANSTA476TSD/NOPB by Texas Instruments
The SCANSTA476TSD/NOPB can be researched through findchips.com for availability. On the findchips.com platform, procurement professionals can see current stock availability and pricing from various distributors. Historically, this part has been available through distributors such as Mouser Electronics and DigiKey, but for real-time availability and to find alternate parts, it is recommended to use our site and explore the wide range of Power Management Circuits that might be offered by Texas Instruments or other manufacturers.