Overview of SCCR16E205PRB by Kyocera AVX Components
The SCCR16E205PRB by Kyocera AVX Components is an Electric Double Layer Capacitor (EDLC) commonly referred to as a supercapacitor. This specific model boasts a capacitance of 2 farads and operates at a voltage of 3V. The capacitor features radial, PC pin terminals and comes in a canned package. With a capacitance tolerance range from 0% to +100%, it is designed to offer flexibility in performance. The product has an ESR (Equivalent Series Resistance) of 0.1 ohm, which contributes to its efficient energy storage capability.
The component is designed with a lead spacing of 3.2mm and can endure a rated lifetime of 1000 hours at a temperature of 65°C. This specific part is RoHS compliant, ensuring that it meets the latest environmental standards which restrict the use of certain hazardous materials in electronic equipment. Manufactured by AVX Corporation, and currently in an active life cycle phase, it features a robust operational temperature range from -40°C up to 65°C, accommodates through-hole mounting, and is packed in bulk.
Industry Applications for SCCR16E205PRB
The versatility and performance characteristics of the SCCR16E205PRB make it potentially suitable for a broad range of industry applications. These applications could include:
- Consumer Electronics: Devices like power banks, portable speakers, and other rechargeable consumer devices could possibly integrate this supercapacitor due to its favorable energy storage and discharge capabilities.
- Industrial Automation: Supercapacitors are increasingly being used in industrial applications where quick charge and discharge cycles are necessary, particularly in power backup systems and emergency actuators.
- Transportation and Logistics: In electric powered logistics vehicles or systems that require frequent and rapid energy discharges, such as automated guided vehicles in warehouses, the SCCR16E205PRB might potentially be used because of its high capacity and durability under thermal stress.
- Energy Management Systems: This component could potentially be implemented in smart grid applications, where energy efficiency and fast response times are crucial.
It is important to note that the potential industry applications listed here are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent developer and manufacturer known for its reliable and innovative electronic parts, especially capacitors. Known for their expertise in the field of Special Capacitors, they offer a diverse range of products tailored to various demanding applications. The SCCR16E205PRB is just one exemplar within their broad portfolio that underscores their commitment to quality and performance in advanced capacitor technologies. Their offerings are widely utilized across various sectors, leveraging advanced material technology and manufacturing techniques to meet critical electrical specifications.
Where to Find SCCR16E205PRB by Kyocera AVX Components
To source the SCCR16E205PRB capacitor, potential buyers should consider using reputable electronic component distributors and platforms such as findchips.com. Historically, the part has been available from distributors like Chip1Stop, Avnet Asia, TME, and Mouser Electronics, among others. However, to get real-time insights on current stock levels, pricing, and other procurement options, visiting findchips.com is advisable. Additionally, when looking for alternate parts or exploring other models from Kyocera AVX Components or different manufacturers, this dedicated section for Special Capacitors can be extremely useful.