SCCR25E505PRB by Kyocera AVX Components

Overview of SCCR25E505PRB by Kyocera AVX Components

The SCCR25E505PRB is an Electric Double Layer Capacitor, also known as a supercapacitor, designed to provide reliable power storage and quick charge/discharge capabilities. This capacitor features a capacitance of 5F and operates at a voltage of 3V. Classified under Special Capacitors, it has radial PC pin terminals with a unique capacitance tolerance of 0% to +100%, ensuring flexible usage in varying power conditions.

The device comes packaged in a radial leaded can, with an ESR (Equivalent Series Resistance) of 0.085 ohms, which allows for efficient current flow with minimal heat buildup. The capacitor’s operating temperature ranges from -40°C to 65°C, making it suitable for environments with moderate temperature fluctuations. The lead spacing stands at 3.2mm, facilitating easier mounting on printed circuit boards through-hole technology. Its bulk packing method complements manufacturing processes that require large volumes of components.

Moreover, the SCCR25E505PRB is RoHS compliant and Reach compliant, underlining its adherence to strict environmental and safety standards, with an ECCN Code of EAR99 and HTS Code of 8532.29.00.40. It is currently in an active life cycle phase and has a factory lead time of 16 weeks and 3 days, as of the current writing.

Industry Applications for SCCR25E505PRB

Given its features, the SCCR25E505PRB could serve a range of potential applications across various industries. These applications leverage its quick charge/discharge capabilities, broad capacitance tolerance, and thermal robustness:

  • Consumer Electronics: Potentially used in power backup systems for portable devices such as smartphones and laptops, the capacitor’s high capacitance and low ESR characteristic could enhance device reliability and usability during sudden power fluctuations.
  • Automotive: In vehicle power systems, particularly for electric vehicles (EVs), where quick energy storage and discharge are critical for functions such as regenerative braking systems. The high tolerance and range of operating temperatures make it a plausible choice for such environments.
  • Industrial Automation: Robots and automated machinery might benefit from this type of capacitor due to its rapid energy delivery, helping to manage dynamic loads efficiently in high-speed automation setups.
  • Renewable Energy Systems: Crucial for energy storage systems integrated with solar panels or wind turbines, which necessitate capacitors that can withstand environmental variances and provide steady power during generation fluctuations.
  • Telecommunications: In UPS systems and pulse power applications crucial in telecommunication infrastructure, ensuring uninterrupted service and peak power management.

Note that these potential industry applications are conceptual and require verification by engineering teams to ensure compliance with specific standards and performance requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of a broad range of electronic components, including an expansive line of capacitors. They specialize in designing and producing Special Capacitors, which includes variants like the SCCR25E505PRB. These components are known for their reliability and innovation, catering to demands from the most straightforward applications to the most critical parts of modern electronic devices.

The company integrates advanced material science with cutting edge manufacturing technologies to offer products that meet stringent specifications required by industrial, automotive, and consumer electronics. By maintaining adherence to environmental standards such as RoHS and Reach, Kyocera AVX ensures their products are compliant with global sustainability and safety standards.

Where to Find SCCR25E505PRB by Kyocera AVX Components

To source the SCCR25E505PRB, you can perform detailed searches on findchips.com. It helps compare real-time data regarding stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Abacus, Richardson RFPD, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, checking on findchips.com provides you with the latest availability and pricing. Additionally, for alternatives or similar capacitors from Kyocera AVX Components or other manufacturers, you can browse through the Special Capacitors category.

Compare pricing for SCCR25E505PRB and other Special Capacitors / Capacitors at findchips.com