SCM1274MF by Sanken Electric Co Ltd

Overview of SCM1274MF by Sanken Electric Co Ltd.

The SCM1274MF is a Brushless DC Motor Controller manufactured by Sanken Electric Co Ltd. This part falls under the category of Motion Control Electronics, within the broader domain of Signal Circuits. This part is a high voltage 3-phase motor driver, and features tight integration between transistors, pre-drive circuits, and bootstrap circuits (diodes and resistors). The SCM1274MF can run on 3-shunt current detection systems and control the inverter systems of medium-capacity motors which require universal input standards. It’s noteworthy for its active part life cycle status and its compliance with RoHS (Restriction of Hazardous Substances) standards, highlighting its environmental consciousness. Despite its specific function as a Brushless DC Motor Controller, no peak reflow temperature or time at peak reflow temperature is specified, suggesting a degree of flexibility in soldering procedures.

Industry Applications for SCM1274MF

The specialized nature of the SCM1274MF means it may be suitable for a variety of applications that require precise control over brushless DC motors. Some key industry applications could include:

  • Energy and Power Systems: Its robust control capabilities might be particularly beneficial in applications requiring energy-efficient motor operations, like in smart grids or renewable energy installations.
  • Transportation and Logistics: The controller can potentially enhance the efficiency and reliability of electric vehicles or logistical equipment, such as conveyer belts and automated guided vehicles.
  • Renewable Energy: In wind turbines or solar tracking systems, the SCM1274MF could contribute to optimizing the positioning of blades or panels, thereby maximizing energy capture.
  • Automotive: Given the stringent demands for efficient and reliable motor control in vehicles, this controller may be leveraged to improve the performance and safety of automotive systems, including electric power steering and braking systems.

These applications benefit from the part’s ECCN code “EAR99” status, which generally simplifies the international trade process for most commercial uses.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd is renowned for its contribution to the Motion Control Electronics sector, particularly within Signal Circuits. The company specializes in manufacturing a wide range of electronic components, including but not limited to, power systems, motor controllers, and integrated circuits. SCM1274MF is a prime example of Sanken’s dedication to providing advanced solutions for complex electronic control systems required in motion control. Their products are characterized by reliability, cutting-edge technology, and compliance with international standards, making them a preferred choice for engineers and procurement specialists in various industries.

Where to Find SCM1274MF by Sanken Electric Co Ltd

To locate the SCM1274MF for your application, your best starting point is findchips.com. This platform not only lists where the part can be purchased but also provides current stock levels and pricing from a variety of distributors. For those interested in Motion Control Electronics alternatives or similar components, consider browsing through Motion Control Electronics on findchips.com for additional options from Sanken Electric Co Ltd or other reputable manufacturers. Historically, SCM1274MF has been available from distributors such as Win Source Electronics, CoreStaff Co Ltd, Chip1Stop, Quest Components, Verical, and DigiKey. However, due to the dynamic nature of electronic component stocking, potential purchasers should check findchips.com for the most current availability and pricing information.

Compare pricing for SCM1274MF and other Motion Control Electronics / Signal Circuits at findchips.com