Overview of SCMR18C105PRBA0 by Kyocera AVX Components
Electric double layer capacitors, also known as super capacitors, like the SCMR18C105PRBA0 from Kyocera AVX Components, provide a unique combination of high capacitance and fast charge/discharge capabilities. This part features a capacitance value of 1 farad (F) and operates at a rated DC voltage of 5 volts (V). The capacitor is designed for through-hole mounting and utilizes a radial package style. The measured dimensions of this part are 16 mm in length, 8 mm in width, and is 18 mm in height. The component boasts a low equivalent series resistance (ESR) of 0.2 ohms, which is beneficial for applications requiring rapid discharge and recharge cycles.
The SCMR18C105PRBA0 features a capacitance tolerance of 0% to +100%, meaning that the actual capacitance could vary within this range. This aspect of the design is particularly important for applications that may be sensitive to variations in capacitance. Additionally, its lifetime rating indicates that it can function for up to 1000 hours at a maximum operating temperature of 65°C, making it suitable for various environments. It is also RoHS compliant, ensuring that it aligns with environmental directives regarding hazardous substances.
Industry Applications for SCMR18C105PRBA0
The various characteristics of the SCMR18C105PRBA0 super capacitor suggest several potential industry applications. Below are some examples of where this part could be effectively utilized:
- Industrial Automation: In automation systems, this capacitor might be used in energy storage applications, helping supply power during short interruptions or peaks in demand. For example, it could potentially support sensors and controllers during short-term power outages to maintain operational integrity.
- Transportation and Logistics: Super capacitors like this one could possibly play a role in energy recovery systems in electric vehicles or hybrid systems. The high capacitance would allow for efficient energy storage during braking, which could subsequently be released during acceleration, improving overall energy efficiency.
- Consumer Electronics: The SCMR18C105PRBA0 might also find usage in portable electronic devices where quick bursts of energy are required. Applications could include backup power for digital displays or quick charging devices where compact energy storage is needed.
- Renewable Energy Systems: This super capacitor could potentially be integrated into solar power systems for energy storage. Its brief and efficient charge/discharge capabilities could facilitate stabilized output by balancing generation from solar panels with consumption needs.
It is important to note that these potential industry applications are conceptual and illustrative, hence further analysis and verification by engineering and design teams are essential to ensure they conform to industry standards and meet specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components specializes in the manufacturing of a wide range of electronic components, including capacitors that cater to various application needs. The focus on special capacitors, like the SCMR18C105PRBA0, illustrates their dedication to providing high-performance solutions for demanding environments. They produce several types of capacitors, including tantalum, ceramic, and their well-regarded electric double layer capacitors, which are designed for applications that benefit from high capacitance and fast energy delivery.
Alongside the SCMR18C105PRBA0, Kyocera AVX also manufactures various similar parts with diverse ratings and specifications, all aimed at providing reliable, efficient energy storage solutions for an extensive range of applications. This extensive portfolio enables them to meet the evolving needs of different industries effectively.
Research Price and Stock for SCMR18C105PRBA0 by Kyocera AVX Components on Findchips.com
For those interested in the SCMR18C105PRBA0, it is advisable to explore the stock and pricing information available on Findchips.com. This platform provides real-time data, allowing you to check availability from multiple distributors. Historically, this part has been available through various distributors including Avnet Asia, Mouser Electronics, DigiKey, and TTI, among others. However, to obtain the most accurate and current details regarding stock levels and pricing, visiting Findchips.com for an up-to-date search is recommended.
Additionally, the Special Capacitors category on Findchips can be a useful resource to find alternate parts to the SCMR18C105PRBA0 that might be offered by Kyocera AVX Components or other manufacturers, providing options that may suit your application needs.