Overview of SCMR22H155PRBB0 by Kyocera AVX Components
The SCMR22H155PRBB0 is an Electric Double Layer Capacitor (EDLC), commonly referred to as a supercapacitor, designed and manufactured by Kyocera AVX Components. This capacitor boasts a significant energy storage capacity of 1.5F (Farads) with a voltage rating of 6V and is delivered in a radial package for through-hole mounting. Featuring PC pin terminals with a lead spacing of 11.5mm, its physical dimensions are characterized by a height of 22mm, length of 16mm, and a width of 8mm. One notable attribute of this component is the capacitance tolerance, specified as 0% to +100%, indicating the potential for significant variance above its nominal value but none below.
This part is designed to work within a wide temperature range, from -40°C to +65°C, making it a versatile option for various operational environments. Its operational life is rated at 1000 hours at a temperature of 65°C. Additionally, the component’s Equivalent Series Resistance (ESR) is exceptionally low at just 0.2 Ohms, enhancing its efficiency in applications requiring quick charge and discharge cycles. The SCMR22H155PRBB0 is also notable for its compliance with environmental standards, being ROHS compliant, as well as its non-surface mount package style, favoring applications that require or prefer traditional through-hole mounting techniques.
Industry Applications for SCMR22H155PRBB0
- Industrial Automation: The SCMR22H155PRBB0 could potentially serve as a reliable energy storage solution in industrial automation settings, where it might power backup systems, provide emergency power for short durations to preserve data, or help in smoothing out power supply fluctuations. The wide operating temperature range and high energy storage capacity make it particularly suited for harsh industrial environments.
- Transportation and Logistics: In the transportation and logistics industry, the SCMR22H155PRBB0 could find application in powering tracking devices, data loggers, and other small, portable devices that require periodic charging. Its significant capacitance and durability could be leveraged for devices that need to maintain charge over extended periods of inactivity or need rapid charging capabilities between uses.
- Consumer Electronics: The energy storage capabilities and the charge/discharge efficiency of the SCMR22H155PRBB0 could make it a suitable component in consumer electronics, particularly in power management systems for handheld devices, battery extenders, or as backup power sources in devices like smart meters and alarms.
- Renewable Energy Systems: Given its characteristics, this supercapacitor might also find applications within renewable energy systems, serving as a buffer to smooth out energy delivery from sources like solar panels or wind turbines, which can be variable in nature. The capacitor could help mitigate short-term discrepancies between energy generation and consumption.
Note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams specific to each use case.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer within the electronic components industry, specializing in a wide range of Special Capacitors and other passive components. Their portfolio includes everything from traditional capacitors to advanced supercapacitors like the SCMR22H155PRBB0. Known for their innovation and reliance on high-quality materials, Kyocera AVX components are engineered to meet stringent specifications required across a variety of applications and industries. This includes their focus on developing components that offer high energy storage and quick charge/discharge capabilities, essential for today’s high-demand electronic environments.
Where to Find SCMR22H155PRBB0 by Kyocera AVX Components
For those looking to procure the SCMR22H155PRBB0, we recommend starting your search on findchips.com. Here, you can access real-time inventory data and pricing from a range of distributors. Historically, this part has been available from several key distributors, including Avnet Asia, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability may change, so it’s always best to check findchips.com for the most current information.
For those seeking alternatives, or other Special Capacitors offered by Kyocera AVX Components or other manufacturers, findchips.com is an invaluable resource for comparing parts and ensuring you find the perfect component for your application needs.