SCS306AJTLL by ROHM Semiconductor

Overview of SCS306AJTLL by ROHM Semiconductor

The SCS306AJTLL is a silicon carbide (SiC) Schottky diode, characterized by its ability to efficiently handle high voltage and current. Designed to operate at a maximum reverse voltage of 650 V and a forward current capacity of 6 A, this diode is molded in a TO-263AB package, which is known for its compact footprint and surface mount capability. The diode’s configuration is single, featuring two terminals, with the anode connection being common in applications where space is a premium.

The SCS306AJTLL diode also boasts a forward voltage drop of a maximum of 1.5 V and a low leakage current, making it suitable for power conversion systems and other applications where efficiency is crucial. The device operates effectively within a temperature range up to 175 °C, which adds to its versatility in varying environmental conditions. Additionally, it is compliant with RoHS standards, ensuring it is environmentally friendly.

The factory lead time for this part is currently noted as 24 weeks, which could be an important consideration for planning procurement and project timelines. It was introduced in August 2018 and remains active in the product lifecycle, indicating its reliability and potential for long-term use in various applications.

Industry Applications for SCS306AJTLL

The versatile characteristics of the SCS306AJTLL diode make it suitable for a range of industries. Below are several potential applications based on its features:

  • Industrial Automation: In this industry, the diode might be employed in power supply circuits for control systems or actuators, where its low leakage current and high voltage capabilities could enhance system efficiency. Additionally, it could potentially be used in various sensor applications that require a quick response and reliable power management.
  • Energy and Power Systems: The diode could find use in renewable energy applications such as solar inverters and wind turbine generators. The high reverse voltage rating allows it to handle the electrical stress typically associated with these systems. Moreover, its ability to minimize conduction losses through low forward voltage drop may lead to improved overall system performance.
  • Consumer Electronics: There might be applications in power management circuits within consumer electronics, where the rapid switching capabilities and energy efficiency could contribute to longer battery life and improved device reliability.
  • Telecommunications: In telecom equipment, the SCS306AJTLL could potentially be used in rectification circuits, ensuring stable and reliable power supply to critical infrastructure, driven both by its capacity for handling high current and low voltage drop.

These potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. It is worth noting that similar parts in the rectifier diode category might also find their place in these applications, depending on specifications.

About ROHM Semiconductor

ROHM Semiconductor is a manufacturer that specializes in the development and production of semiconductor components, including diodes, transistors, and integrated circuits. Their expertise in innovative technologies, particularly concerning rectifier diodes, ensures reliable performance across various applications.

The SCS306AJTLL diode demonstrates these qualities well, as it employs silicon carbide technology to enhance efficiency and thermal performance. ROHM also manufactures an array of similar diodes tailored for different applications, including other configurations and voltage ratings, serving the growing demand for efficient and robust semiconductor solutions.

Where to Find SCS306AJTLL by ROHM Semiconductor

For those interested in purchasing the SCS306AJTLL diode, it is advisable to explore options on findchips.com. This platform can provide up-to-date information regarding current stock levels and pricing, ensuring you are well-informed during your procurement process.

Historically, SCS306AJTLL has been available through several distributors, including:

  • CoreStaff Co Ltd
  • Chip1Stop
  • Avnet Asia
  • DigiKey

While these distributors may have previously offered the part, it is essential to check findchips.com for current availability and competitive pricing.

Compare pricing for SCS306AJTLL and other Rectifier Diodes at findchips.com