Overview of SCT10N120 by STMicroelectronics
The SCT10N120 is a silicon carbide power MOSFET characterized by a drain-source voltage of 1200 V and a continuous drain current of 12 A. It features a relatively low on-resistance of 520 mOhm at a junction temperature of 150°C. Encased in an HiP247 package, this N-channel MOSFET is designed to handle high thermal and electrical demands with an enhancement mode operating type. The SCT10N120, compliant with RoHS and REACH, is marked for its high efficiency and reliability in various power switching applications.
This component’s high breakdown voltage and robust thermal properties make it ideal for demanding environments that require efficient power management. Its built-in diode for protection and through-hole terminal form allow for versatile implementations in circuit designs. Manufactured by STMicroelectronics, a leader in semiconductor solutions, SCT10N120 is part of the expansive Power Field-Effect Transistors subcategory.
Industry Applications for SCT10N120
- Automotive: The SCT10N120 could potentially be used in electric vehicle power systems or charging stations due to its high voltage and current handling capabilities coupled with its robustness under high-temperature conditions. These properties support automotive applications that require durable and reliable power management solutions.
- Industrial Automation: In industrial automation, this MOSFET might be used in motor drives and control systems, where efficient power switching and high thermal stability are critical. Its performance characteristics lend themselves well to systems that require reliable and continuous operation, possibly enhancing the overall efficacy and sustainability of the automation solutions.
- Consumer Electronics: For consumer electronics involving power supplies for high-performance devices, the SCT10N120 might be beneficial due to its high drain-source voltage and energy efficiency. This could potentially lead to more compact designs with better thermal management in products such as gaming consoles or high-definition televisions.
- Aerospace and Defense: Though not specified for military or aerospace standards per se, components similar to SCT10N120, featuring high reliability and power handling, are generally considered for power management systems in aerospace applications where reliability under extreme environmental conditions is critical.
- Renewable Energy Systems: Considering its high voltage and current capabilities, this MOSFET could be potentially used in power systems of renewable energy setups, such as solar inverters or wind turbine converters, that require efficient power conversion and long-term reliability.
Note: The potential industry application ideas listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor and microelectronics solutions. Their portfolio includes a wide range of transistors, including Power Field-Effect Transistors, which demonstrate their commitment to innovation and efficiency in power management technology. The SCT10N120 is one example of STMicroelectronics’ expertise in producing devices that meet stringent operational requirements in power applications. By focusing on silicon carbide technology, which offers superior thermal and efficiency characteristics compared to traditional silicon solutions, STMicroelectronics has positioned itself at the forefront of semiconductor development for power applications.
Where to Find SCT10N120 by STMicroelectronics
To procure the SCT10N120, browse findchips.com for real-time pricing and stock availability. This component has historically been available through distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, and Mouser Electronics, but availability may vary. Additionally, for alternative Power Field-Effect Transistors or similar parts by STMicroelectronics or other manufacturers, findchips.com provides comprehensive listings.