Overview of SCTH40N120G2V7AG by STMicroelectronics
The SCTH40N120G2V7AG by STMicroelectronics is an automotive-grade silicon carbide power MOSFET that is designed to accommodate a wide variety of applications that require high voltage, high-speed switching, and energy efficiency. This particular MOSFET operates at 1200 V with a typical on-resistance of 75 mOhm, and it can handle continuous currents up to 33 A. Housed in an H2PAK-7 package, it is tailored to offer excellent thermal performance and reliability. With an operating temperature range of up to 175°C and a power dissipation of 250W, it ensures durability and stability in harsh environments. Important to note, it is RoHS compliant, with a Part Life Cycle Code denoting it as actively in production. As of the current writing, the factory lead time for this part is noted at 45 weeks, suggesting planning for procurement should account for this potential wait time.
Industry Applications for SCTH40N120G2V7AG
The SCTH40N120G2V7AG is suited for various high-performance applications across multiple industries. While specific applications should always be analyzed and verified by engineering and design teams for standard compliances and requirements, here are potential uses based on its attributes:
- Consumer Electronics: In consumer electronics, devices that require efficient power management and high-density power conversion could potentially utilize SCTH40N120G2V7AG. This could include, but is not limited to, power supplies for gaming consoles, high-performance computing devices, and smart home appliances. The efficiency and thermal performance of SCTH40N120G2V7AG might provide an edge in compact, high-performance designs.
- Energy and Power Systems: For systems requiring high voltage and high efficiency, such as electric vehicle charging stations and uninterruptible power supplies (UPS), the use of SCTH40N120G2V7AG could potentially enhance efficiency and reliability. Its ability to operate at high temperatures and with high power density might also be beneficial in these applications.
- Renewable Energy: The shift towards renewable energy sources demands power components that can handle high voltages and currents with minimal losses. Solar inverters and wind turbine power converters might benefit from the energy efficiency and robust performance characteristics of SCTH40N120G2V7AG.
Note: These potential industry applications are conceptual and require thorough validation by relevant engineering entities to ensure compliance with industry standards and application-specific requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s products are found in today’s most innovative electronics solutions. In the realm of Power Field-Effect Transistors and transistors in general, STMicroelectronics has established a reputation for providing high-quality, reliable components catering to a wide range of applications. With parts like SCTH40N120G2V7AG, STMicroelectronics is at the forefront of silicon carbide technology, offering MOSFETs that are designed to enhance the performance and efficiency of high-voltage, high-power systems. The company’s commitment to innovation is supported by a robust portfolio of silicon carbide and other power MOSFET technologies, providing engineers with exceptional options for designing energy-efficient applications.
Where to Find SCTH40N120G2V7AG by STMicroelectronics
For those looking to procure SCTH40N120G2V7AG, findchips.com offers a comprehensive solution for comparing stock levels and pricing across multiple distributors. Readers interested in this specific part can research its availability and technical specifics directly on the site. While STMicroelectronics, Mouser Electronics, DigiKey, and Future Electronics are among the distributors that have historically offered this part, it is crucial to check findchips.com for the most current availability and pricing information. Additionally, for those seeking alternative parts, the site also provides access to a wide selection of Power Field-Effect Transistors that might be offered by STMicroelectronics or other manufacturers, ensuring engineers and purchasers can find the best match for their application requirements.