Overview of SD05.TCT by Semtech Corporation
The SD05.TCT is a transient voltage suppressor diode designed to protect electronic circuits from voltage spikes. It features a unidirectional configuration and is capable of handling peaks up to 350 watts. With a reverse standoff voltage of 5V and a clamping voltage maximum of 9.8V, this diode sanitizes surges effectively, ensuring the safety and longevity of electronic components. The diode is encapsulated in a SOD-323 package, known for its small outline which makes it ideal for high-density circuit designs. Furthermore, it supports operating temperatures ranging from -55 °C to 125 °C, making it adaptable to various environmental conditions.
This diode is part of the SDxx series and boasts a breakdown voltage minimum of 6V. It implements silicon as the diode element material, enhancing its robustness and efficiency. The device is packaged in a lead-free, plastic/epoxy package with two gull-wing terminals, aligning with current environmental standards indicated by its RoHS and REACH compliance. This device is also characterized by a maximum repetitive peak reverse voltage of 5V and a maximum clamping voltage of 14.5V under specific conditions. Noteworthy is its moisture sensitivity level of 1, indicating its resilience in humid conditions.
Industry Applications for SD05.TCT
The Transient Suppressors such as the SD05.TCT can potentially be implemented across a variety of sectors due to its protection capabilities in electronic circuits. Below are some potential applications:
- Consumer Electronics: This part could potentially be utilized in devices such as smartphones, tablets, and laptops where protection against voltage surges is critical for the longevity and reliability of these devices.
- Industrial Automation: In industrial settings, machinery and control systems might benefit from the inclusion of this diode to safeguard against transient voltages typically caused by large equipment switching or external disturbances.
- Telecommunications: Communication equipment, which typically involves sensitive electronics, could potentially utilize this diode to prevent damage from voltage spikes, thus maintaining system reliability and functionality.
- Computing and Data Storage: Servers and storage devices might incorporate this diode to help prevent data loss and hardware damage due to electrical surges, particularly in data centers where the electrical load is high and consistently varying.
Note that these industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. Within the realm of diodes, particularly in the subcategory of Transient Suppressors, Semtech has established an extensive product line that includes the SD05.TCT among others. This component reflects Semtech’s commitment to providing robust protection solutions for electronic devices across various industries. The company’s focus on innovation and quality makes its products dependable in mission-critical applications, where failure can lead to significant losses.
Where to Find SD05.TCT by Semtech Corporation
For those looking to purchase the SD05.TCT transient voltage suppressor diode, it is essential to visit findchips.com. Here, you can verify current stock levels and pricing and explore other Transient Suppressors. While the distribution history includes companies such as Symmetry Electronics, LCSC, Mouser Electronics, and DigiKey, the availability can vary, and checking our website provides the most current information.