Overview of SD101AW-E3-08 by Vishay Intertechnologies
The SD101AW-E3-08 is a Schottky diode with a single element, designed with silicon and featuring robust properties such as a reverse voltage of 60V and a maximum output current of 0.03A. This diode is encapsulated in a small outline plastic/epoxy package, which conforms to a ROHS compliant package configuration. The diode offers distinct attributes such as a low forward voltage maximum of 0.41V and a peak reverse voltage of 60V, allowing for efficient performance in various applications. Moreover, the component boasts rapid reverse recovery time, clocked at a maximum of 0.001 microseconds, underlining its capability in fast switching operations. As affirmed by its packaging standard noted as “R-PDSO-G2,” this device supports surface mount technology, ensuring ease of integration into various electronic assemblies.
Industry Applications for SD101AW-E3-08
The SD101AW-E3-08’s technical specifications accommodate its utility across a spectrum of sophisticated electronic environments. Being a component from the Rectifier Diodes category, this diode’s features enable its application in various industry sectors, albeit potential industry applications should be vetted by appropriate engineering and design teams for adherence to specific standards.
- Consumer Electronics: Devices like power management modules in portable gadgets may potentially use the SD101AW-E3-08 due to its low forward voltage drop, contributing to enhanced battery efficiency and reduced heat dissipation.
- Renewable Energy: In solar power inverters, components like the SD101AW-E3-08 could be beneficial for their low power loss and efficiency in voltage regulation tasks, aiding in more effective conversion of solar energy to electrical power.
- Electronic Manufacturing: The Schottky diodes are often included in test equipment for their fast switching characteristics and low voltage peaks, fitting for general purpose applications that require precision and speed.
- Computing and Data Storage: In power supply units, the SD101AW-E3-08 might hypothetically be utilized due to its swift reverse recovery attributes and the efficiency provided by handling small currents at a high reverse voltage, thus supporting power stability and protection against voltage spikes.
About Vishay Intertechnologies
Vishay Intertechnologies is a recognized leader in manufacturing electronic components, including a comprehensive line-up of diodes. Particularly in the niche of Rectifier Diodes, Vishay offers products like the SD101AW-E3-08, known for their reliability and efficiency. Vishay Intertechnologies leverages advanced manufacturing techniques and sharp attention to market needs, ensuring their diodes are well-suited to both generic and specific applications, varying from small consumer gadgets to large-scale industrial systems. The combination of robust design and versatility makes Vishay’s diodes a preferred choice for engineers and designers globally.
Where to Find SD101AW-E3-08 by Vishay Intertechnologies
To purchase the SD101AW-E3-08 or to find out more about its availability and pricing, it is recommended to explore findchips.com. This platform offers up-to-date details on stock levels and competitive pricing from various trusted distributors. Historically, this component has been available from distributors such as LCSC, Chip1Stop, Avnet Asia, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, and Avnet Americas; however, stock levels and availability are subject to change.
In addition, Rectifier Diodes and other similar parts from either Vishay Intertechnologies or alternative manufacturers can be explored to ensure a wider range of components to compare and select from for specific project needs.