SD12CT1G by onsemi

Overview of SD12CT1G by onsemi

The SD12CT1G, manufactured by onsemi, is a bi-directional ESD (Electrostatic Discharge) protection diode designed to safeguard sensitive electronics from voltage spikes and transients through clamping and suppression. This component is available in a SOD-323 package with 2 leads, highlighting its compact form factor suitable for high-density circuit board designs. Featuring a clamping voltage of up to 24V, breakdown voltage minimum at 13.3V, and a power dissipation of 200mW, the SD12CT1G is optimized for robust performance in demanding environments. It also meets the stringent AEC-Q101 standards for automotive qualifications, demonstrating its reliability for use in automotive applications. Noteworthy for its compliance with RoHS, this part signifies onsemi’s commitment to environmentally responsible manufacturing practices.

Transient Suppressors like the SD12CT1G are crucial in today’s electronic designs, providing mission-critical protection against sudden and brief overvoltage events. The bi-directional functionality of this diode allows it to suppress transient voltages whether they occur in positive or negative polarity, enhancing the resilience of the circuit it is protecting. Additionally, given that this part is surface-mountable (SOD-323 2 LEAD), it is ideally suited for modern, space-constrained PCB layouts.

Industry Applications for SD12CT1G

Given its specifications and attributes, the SD12CT1G is suitable for various industry applications, though it’s paramount that engineering and design teams analyze and verify its appropriateness for specific use cases. Here are a few potential applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the SD12CT1G’s ESD protection capabilities, ensuring longevity and reliability even under frequent user interaction that might introduce static discharges.
  • Industrial Automation and Control Systems: In environments where electrical noise and transients can be prevalent, such as manufacturing floors, the SD12CT1G can protect sensitive sensors and control units from damage, thereby minimizing downtime and maintenance costs.
  • Automotive: With its compliance to AEC-Q101 standards, the SD12CT1G is well-suited for automotive applications, such as in-vehicle infotainment systems, electronic control units (ECUs), and other sensitive electronics that require robust protection against transient voltages.
  • Communication Systems: Telecommunication devices and infrastructure, including base stations, routers, and switches, can utilize the SD12CT1G to prevent ESD-induced failures, thus maintaining network integrity and performance.

These potential applications underscore the SD12CT1G’s adaptability across various domains, providing essential protection where electronic systems are at risk of ESD incidents. However, these applications are conceptual/illustrative and require thorough validation by pertinent engineering and design teams.

About onsemi

onsemi is a leading provider of semiconductor solutions, particularly known for its innovative approaches in power management, energy efficiency, and effective ESD protection. In the arena of Transient Suppressors, onsemi offers a range of products designed to meet the evolving needs of modern electronic circuits, including solutions like the SD12CT1G. Their commitment to manufacturing high-reliability components is evident in their adherence to industry standards such as AEC-Q101 for automotive applications and RoHS for environmental compliance. Onsemi’s portfolio extends across various diode types, offering solutions for applications ranging from basic circuit protection to sophisticated industrial and automotive systems. Their focus on quality, reliability, and sustainability positions onsemi as a key player in the semiconductor industry, capable of meeting the challenging demands of both today’s and tomorrow’s electronic designs.

Where to Find SD12CT1G by onsemi

To purchase the SD12CT1G or to explore alternative options, visit findchips.com. The site provides up-to-date information on stock levels, pricing, and availability from leading distributors. While the SD12CT1G has been previously available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey, among others, it’s essential to verify current availability and pricing through FindChips. The platform also allows for the comparison of similar Transient Suppressors from onsemi and other manufacturers, ensuring that you find the best fit for your application requirements.

Compare pricing for SD12CT1G and other Transient Suppressors / Diodes at findchips.com