Overview of SDA04H1SBD by C&K
The SDA04H1SBD part is a slide DIP switch featuring four circuits, designed as an SPST (Single Pole Single Throw), latched switch type. It has a maximum contact current rating of 0.1A and a contact voltage rating of 5VDC. This switch is capable of surface mount straight installation and is constructed to be RoHS compliant, indicating that it adheres to restrictions on hazardous substances, making it a suitable choice for environmentally conscious designs.
Manufactured by C&K, this component boasts a low profile design with dimensions including a body length of 12.1 mm, a breadth of 7.49 mm, and a height of 3.5 mm. The actuator is made from polyamide 6T, and has an actuator length of 0.039 inch for easy manipulation. The housing is crafted from polyphenylene sulfide, which provides durability and resistance to various environmental factors. The center and end contacts utilize beryllium copper with a gold plating finish, ensuring reliable conductivity and longevity.
For additional attributes, the SDA04H1SBD is built to withstand a dielectric voltage of 300VDC and has an impressive insulation resistance of 100,000,000Ω. The switch supports an electrical life of approximately 1,000 cycles, making it a robust option for various applications. This part is currently classified as active in its lifecycle.
Industry Applications for SDA04H1SBD
The SDA04H1SBD DIP switch might find applications across a range of industries due to its versatile specifications. Below are several potential industry applications where this component could be utilized:
- Internet of Things (IoT): The switch might be used in IoT devices for configuration settings. Due to its low current ratings, it could potentially be utilized in smart home devices or wearable technology where power efficiency is crucial.
- Consumer Electronics: In consumer electronics, the SDA04H1SBD could serve as a user interface option, allowing users to manually control functions. Examples might include remote controls or gaming consoles that require reliable switching mechanisms for configuration.
- Robotics and Drones: Robotics systems could leverage this DIP switch for operation mode selection or in controlling specific functionalities of the robot. The robustness of the switch makes it a candidate for devices subjected to various environmental conditions.
- Industrial Automation: The switch might be integrated into automation equipment to configure operational parameters. Its ability to withstand extreme temperatures could make it suitable for devices operating in challenging environments.
- Telecommunications: Within telecommunications gear, the SDA04H1SBD could potentially be used for device configurations or addressing. Its stability and reliability can support communication devices in maintaining consistent operations.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About C&K
C&K is a manufacturer that specializes in electronic switches, especially known for their DIP switches, such as the SDA04H1SBD. Their portfolio includes various switch types and configurations, focusing on reliability and performance across different sectors. C&K’s switches, including the SDA04H1SBD, are often designed to comply with relevant industry standards, ensuring that they meet specific operational demands.
The company’s dedication to innovation in the field of electronic components is evident in their extensive range, providing options that could be integrated into a multitude of applications. The focus on RoHS compliance and environmental considerations reflects C&K’s commitment to sustainable manufacturing practices.
Research Price and Stock for SDA04H1SBD by C&K on Findchips.com
For procurement purposes, it is advisable to research the current stock and pricing of the SDA04H1SBD component on Findchips.com. This platform serves as a valuable resource for finding availability and pricing across various distributors. Additionally, the subcategory of DIP Switches can be explored on Findchips to identify alternate options from C&K or other manufacturers.
Historically, the SDA04H1SBD part has been available from a number of distributors, including:
- Sager
- ComSIT USA
- Mouser Electronics
- Newark
As stock levels and pricing can change, it’s essential to check Findchips for the most accurate and up-to-date information.