Overview of SDC15.TCT by Semtech Corporation
The SDC15.TCT by Semtech Corporation is a bidirectional transient voltage suppressor diode designed to protect sensitive electronic components from voltage spikes. This device is encapsulated in a SOT-23 package, known for its small size and low height, making it suitable for high-density circuit designs. It features a power dissipation of 300 watts, a reverse stand-off voltage (V(RWM)) of 12.8 volts, and a nominal breakdown voltage of 15 volts, ensuring robust protection against voltage transients.
This part is characterized by a maximum clamping voltage of 21.2 volts, ensuring that any voltage spike exceeding this limit is effectively clamped, providing safety to downstream components. It supports an operating temperature range from -55°C to +125°C, allowing for operation in diverse environmental conditions. Furthermore, the SDC15.TCT is designed with dual silicon elements in a common cathode configuration, contributing to its effectiveness in bidirectional transient voltage suppression.
Manufactured under stringent controls, the SDC15.TCT is RoHS compliant and lead-free, reflective of Semtech’s commitment to environmentally responsible manufacturing practices. Notably, the component is encapsulated in plastic/epoxy, enhancing its durability against mechanical stresses. The moisture sensitivity level (MSL) of 1 indicates that this part has a high tolerance to moisture, ensuring reliability in humid conditions.
Industry Applications for SDC15.TCT
The SDC15.TCT can potentially serve a variety of industry applications where voltage spikes can pose a risk to electronic systems. This part’s high transient voltage suppression capability and reliability make it suitable for implementing across various domains subject to stringent operational demands.
- Industrial Automation: Automation systems often involve complex circuitries that can be sensitive to electrical surges. The SDC15.TCT could potentially protect controllers, sensors, and actuators from voltage spikes, enhancing system reliability and operational longevity.
- Energy and Power Systems: In power management systems, voltage fluctuations are common and potentially harmful. The SDC15.TCT might be used in these environments to guard against surges, thus securing equipment such as inverters and converters.
- Renewable Energy: Equipment in solar or wind power installations can benefit from enhanced surge protection. The device could potentially safeguard power conditioning equipment, helping to maintain continuous and safe operation.
- Robotics and Drones: These applications typically involve critical missions where reliability is paramount. Including the SDC15.TCT in the design of electronic circuits of robots and drones could potentially prevent damage due to unexpected voltage spikes during operation.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors, with a specific focus on devices like the SDC15.TCT. Specializing in Transient Suppressors, Semtech offers a range of devices that provide reliable protection against voltage spikes in various electronic applications. The company supports industries with components that enhance performance, even in harsh environments, adhering to rigorous quality and reliability standards.
Semtech’s ongoing commitment to innovation in the field of diodes, particularly in transient voltage suppressors, is evident in their diverse portfolio, ensuring that they can meet the unique needs of a broad customer base.
Where to Find SDC15.TCT by Semtech Corporation
If you are considering purchasing the SDC15.TCT, findchips.com is an excellent platform to start your search. On our website, you can find detailed information about this part and compare different suppliers to secure the best pricing and availability. For accessing similar parts like Transient Suppressors, the findchips.com search tool can provide alternatives from Semtech Corporation or other manufacturers. In the past, distributors such as Symmetry Electronics, New Advantage Corporation, and DigiKey have been known to stock the SDC15.TCT. However, to get current stock levels and pricing, it is recommended to check on findchips.com.