Overview of SDINBDG4-64G-XI1 by SanDisk Corporation
The SDINBDG4-64G-XI1 by SanDisk Corporation is marketed as a 64GB iNAND 7250 industrial eMMC, featuring compliance with the eMMC 5.1 standard and designed to operate within a temperature range of -40°C to 85°C. This embedded MultiMediaCard is capable of providing robust, high-density, embedded Flash memory solutions, which make it appropriate for a wide array of applications that require storage, speed, and durability in challenging environments.
As a Flash Memory, this product falls under the broader category of Memory ICs, specified with a memory IC type of FLASH. Critical for system designers, this part operates at a programming voltage of 3.3V and adheres to the EAR99 Export Administration Regulations. Originating from SanDisk Corporation, the component’s logistical specifics include an HTS code of 8542.32.00.51, which pertains to electronic integrated circuits used particularly in storage.
It is important to note that the part’s life cycle code has been tagged as “Transferred,” indicating that it may have shifted in terms of manufacturing focus or may be approaching the end of its production life.
Industry Applications for SDINBDG4-64G-XI1
The characteristics of SDINBDG4-64G-XI1 potentially lend it to effective use across various high-demand sectors. These include:
- Industrial Automation: This sector benefits from the part’s durability and wide operating temperature range, where it could potentially be used in control systems that require consistent and reliable memory storage.
- Consumer Electronics: High-capacity and resilient memory storage is crucial for advanced consumer devices such as smartphones, tablets, and wearables, where the SDINBDG4-64G-XI1 might find utility.
- Transportation and Logistics: This application may utilize such robust memory solutions for tracking and managing logistics data across a range of temperatures and environmental conditions.
- Computing and Data Storage: The component’s high storage capacity and fast data access features make it suitable for small- to medium-scale computing solutions, possibly serving in server bases and data centers that require high reliability.
Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SanDisk Corporation
SanDisk Corporation is a reputable player in the electronics sector, particularly known for its innovations and product offerings in the Flash Memories and broader memory market. With products like SDINBDG4-64G-XI1, SanDisk has solidified its position as a significant contributor to electronic storage solutions. The company’s range of memory products spans from small-scale USB drives to integrated Flash memory solutions like eMMCs and solid-state drives, extensively used across multiple consumer electronics, industrial applications, and computing technologies.
Where to Find SDINBDG4-64G-XI1 by SanDisk Corporation
To purchase SDINBDG4-64G-XI1, prospective buyers should research availability through our platform, findchips.com. We provide access to current stock levels, pricing, and distributor availability. Historically, distributors such as Mouser Electronics have stocked this component, among others. Additionally, for those looking for alternative or similar Flash Memory components, the Flash Memories link can be used to view offerings from SanDisk Corporation and other manufacturers.