SDINBDG4-8G by Western Digital Corp

Overview of SDINBDG4-8G by Western Digital Corp.

The SDINBDG4-8G by Western Digital Corp is an eMMC (Embedded MultiMediaCard) 5.1 compliant Flash Memory Card, part of the iNAND 7250 series. This product features an 8GB storage capacity with a memory density of 64G-bit and utilizes MLC (Multi-Level Cell) NAND technology. It is designed to offer a robust and reliable storage solution with an endurance of 3000 write/erase cycles. The card operates over a wide temperature range from -25°C to 85°C, making it suitable for various industrial and consumer applications.

This flash memory card is encapsulated in a rectangular, very thin profile, fine pitch, plastic/epoxy package with a 0.5mm terminal pitch. The package body measurements are 13.5mm in length and 11mm in width, with a seated height maximum of 0.8mm. The package is surface mountable and adheres to RoHS compliance for environmental safety. It operates in a synchronous manner, with a nominal supply voltage of 3.3V, and is categorized under the Memory IC type, explicitly under the Flash Memories subcategory.

The SDINBDG4-8G was introduced on October 29, 2020, marking its entry into the market as a contemporary solution for digital storage needs. With an active part life cycle status, it ensures ongoing availability and support from Western Digital Corp.

Industry Applications for SDINBDG4-8G

The SDINBDG4-8G flash memory card, with its high reliability and extended temperature range, is potentially useful across various industry applications, particularly where robust data storage is crucial. Below are conceptual application areas where this part might find utility, highlighting the interplay between its technical attributes and application needs. This discussion is speculative and requires detailed analysis and confirmation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: Potentially perfect for advanced consumer electronics where extended data integrity and storage longevity are necessary. Devices like premium smartphones, tablets, and wearable tech could particularly benefit from the endurance, operating temperature range, and density of the SDINBDG4-8G. The small form factor and SMT compatibility make it a suitable option for space-constrained applications.
  • Industrial Automation: The industrial automation sector, which demands reliable data logging and storage solutions that can withstand harsh conditions, might utilize such flash memory cards. The high endurance rate and wide temperature tolerance are suited for automation control systems, industrial PCs, and IoT devices operating in extreme environments.
  • Embedded Systems: For embedded systems, including in-flight entertainment and automotive infotainment, the need for durable and dependable data storage is paramount. The SDINBDG4-8G could serve these needs well, offering the necessary storage capacity and operational reliability, albeit automotive applications would necessitate a careful validation against specific automotive standards not explicitly mentioned in the product attributes.
  • Mobile Computing: In mobile computing devices such as laptops and tablets, the SDINBDG4-8G’s combination of high-density storage and the capability to endure wide temperature variations might be particularly advantageous. Its use could enhance both the device’s performance and user experience.

Note that these potential application cases are illustrative and require thorough verification and testing to meet the specific needs and standards of each industry or product.

About Western Digital Corp.

Western Digital Corp is a globally recognized leader in the storage technology sector, specifically within the realm of Flash Memories and broader memory solutions. The company’s product range spans from traditional hard disk drives to sophisticated solid-state drives (SSDs) and flash solutions like the SDINBDG4-8G. Western Digital is known for its commitment to innovation, reliability, and excellence in the development of storage technologies, catering to a broad spectrum of computing and consumer electronics applications. Their products, including the iNAND series, exemplify the company’s dedication to delivering high-performance memory solutions that meet the increasing demands of data storage and retrieval in today’s digital world.

Where to Find SDINBDG4-8G by Western Digital Corp

For those looking to purchase the SDINBDG4-8G flash memory card or exploring alternative Flash Memories options, Findchips.com offers a comprehensive and current listing of available stock from multiple distributors. Historically, distributors such as Avnet Silica, Arrow Electronics, and Avnet Americas have stocked this part, but availability can vary. To ensure you get the most up-to-date information on stock levels, pricing, and potential alternative products offered by Western Digital Corp or other manufacturers, it is recommended to check directly on Findchips.com.

Compare pricing for SDINBDG4-8G and other Flash Memories / Memory at findchips.com