Overview of SDM20U30-7 by Diodes Incorporated
The SDM20U30-7 is a Schottky Rectifier Diode characterized by its low forward voltage drop and high efficiency. This diode supports a peak reverse voltage (VRRM) of up to 30 volts and an output current capacity (Iout) of 0.2A. Manufactured in a green, ultra-small, plastic SOD-523 package, it is both RoHS compliant and Pb-free, aligning with contemporary environmental standards. Its technical attributes include a maximum forward voltage of 0.35 V and a maximum non-repetitive peak forward current of 1 A, making it well-suited for high-reliability applications requiring efficient power management within a compact footprint.
Diodes Incorporated has designed the SDM20U30-7 with features like high reliability and a general-purpose application scope. The part is active within the market, underlining its continued production and support from the manufacturer. Important for applications involving high thermal conditions, it can operate between the temperature range of -65°C to 125°C, underlining its robust performance capabilities.
Industry Applications for SDM20U30-7
The SDM20U30-7, belonging to the subcategory of Rectifier Diodes, serves diverse industry applications owing to its temperature resistance, reliability, and efficiency. Below are potential use cases; however, these applications are conceptual and must be verified through further engineering analysis:
- Space Technology: This diode could potentially be used in power supply circuits within satellites or other spacecraft where efficiency and reliability are paramount. The high temperature and high reliability characteristics make it a potential contender for these demanding applications.
- Aerospace and Defense: In aviation electronics and defense systems, components must endure extreme conditions and provide fail-safe operations. The SDM20U30-7’s ability to handle high temperatures and its robust design might make it suitable for applications like power regulators in aircraft systems.
- Energy and Power Systems: Given its efficiency in managing power and minimizing energy loss through its low forward voltage drop, this component might be used in solar power applications or other renewable energy systems where efficiency is crucial for optimal power output.
These suggestions should be analyzed and vetted by qualified engineering and design teams to ensure they meet industry standards and specific requirements of intended applications.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the field of diodes and rectifiers, among other semiconductor components. The company has a strong portfolio in the area of Rectifier Diodes, including products like the SDM20U30-7 which showcase their commitment to providing high-reliability and general-purpose diode solutions. Diodes Incorporated’s products are widely recognized for their stability, high performance, and integration in various electronic systems, which makes them a trusted source for innovative semiconductor technology.
Where to Find SDM20U30-7 by Diodes Incorporated
To procure the SDM20U30-7, it is recommended to research through findchips.com. On this platform, current stock levels and pricing information across various distributors can be found. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, for real-time availability and the best pricing options, findchips.com is the definitive source. Additionally, for alternatives or similar parts made by Diodes Incorporated or other manufacturers, this link provides a comprehensive database of Rectifier Diodes.