SDR1005-100ML by Bourns Inc

Overview of SDR1005-100ML by Bourns Inc.

The SDR1005-100ML inductor is characterized by its 10µH inductance and 20% tolerance, providing a utility suitable for a wide range of applications. Manufactured by Bourns Inc., this unshielded, surface mount, ferrite-core power inductor falls into the subcategory of Fixed Inductors. With its operating temperature ranging from -40°C to 125°C and a maximum rated current of 2.9A, this component is built for robustness and reliability.

The inductor’s DC resistance is recorded at a low 0.05 Ω, ensuring minimal energy loss at current passing through the inductor, which is fundamental in maintaining efficiency in circuit design. The construction is in a rectangular package, with the RoHS and REACH compliance ensuring environmental consciousness in its manufacture and use. Reflecting an active status in its lifecycle, the SDR1005-100ML has a factory lead time of 12 weeks as of the current writing, signaling ongoing production and availability.

Industry Applications for SDR1005-100ML

  • Internet of Things (IoT): The IoT devices, such as smart home sensors and wearables, could potentially utilize the SDR1005-100ML owing to its low DC resistance and high current handling capability, which are important for prolonged device operation without frequent recharging.
  • Environmental Monitoring Systems: These systems could possibly employ the SDR1005-100ML in scenarios where long-term, reliable inductance is required under varying environmental conditions. The operating temperature range supports this application well.
  • Financial Technology (Fintech): In fintech devices that require effective power management to handle compute-intensive tasks, such as ATMs and mobile payment hardware, the high efficiency and reliable current handling characteristics of the SDR1005-100ML might be beneficial. The durability ensured by its tolerances and construction aligns with the operational demands.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a recognized contributor in the field of electronic components, specializing extensively in the area of inductors. With products like the SDR1005-100ML, the company demonstrates its capability in producing high-quality Fixed Inductors that find utility in diverse applications across the electronics industry. Bourns Inc. has established a reputation for manufacturing reliable and durable inductors essential for power regulation and electromagnetic compatibility, which are critical for today’s advanced electronic circuits.

Where to Find SDR1005-100ML by Bourns Inc

To purchase the SDR1005-100ML, potential buyers are encouraged to utilize platforms such as FindChips.com, where current stock levels and pricing from various distributors can be compared. Historically, it has been available from distributors including Master Electronics, Chip1Stop, and DigiKey. However, to find current availability and the best pricing, checking on FindChips is recommended. For alternative sourcing, the site also provides options to browse other similar parts by Bourns Inc or different manufacturers through their Fixed Inductors listing.

Compare pricing for SDR1005-100ML and other Fixed Inductors at findchips.com