Overview of SDSDQAF3-008G-I by SanDisk Corporation
The SDSDQAF3-008G-I by SanDisk Corporation is an industrial-grade microSD flash card, designed with a memory capacity of 8GB and packaged in a die format. It operates under the FLASH CARD memory IC type, with an organizational architecture of 8GX8, essentially laying out the memory in an 8G x 8 format. The card offers a notable operational temperature range from -25°C to 85°C, presenting a robust option for environments subjected to extreme conditions.
This microSD card is characterized by its endurance with 3000 write/erase cycles, ensuring reliability for applications requiring repeated data changes. It supports an asynchronous operating mode with a memory width of 8 bits, which aligns with general applications needing standard data throughput rates. Interestingly, the card operates at a supply voltage between 2.7 and 3.6 volts and is capable of surface mounting, which allows for simplified integration into various electronic assemblies.
This flash memory part is part of the broader Flash Memories subcategory, placing it among critical components used for data storage in numerous electronic devices. The technical specifications such as the CMOS technology and the package described as “uncased chip” further underline its utility in modern electronic designs that demand compactness and efficiency.
Industry Applications for SDSDQAF3-008G-I
Given the specifications and robustness of the SDSDQAF3-008G-I, it potentially finds application across various industries. Here are a few possibilities:
- Industrial Automation: This flash card could potentially be used in control systems for logging and updating system firmware or operating parameters, benefiting from its high endurance and wide operating temperature range.
- Consumer Electronics: Devices such as cameras, smartphones, and GPS units might utilize such a microSD card for storage. Its robustness makes it suitable for outdoor or rugged-use consumer electronics.
- Telecommunications: In telecommunication equipment, this flash card possibly serves as a means to store network configurations and software updates, which could be critical for ensuring network uptime and reliability.
- Transportation and Logistics: Vehicle-mounted systems that need to log route data and operational parameters could potentially benefit from this durable and reliable storage medium.
- Agriculture Technology: For technology used in farming and food production that requires data logging from field devices, the SDSDQAF3-008G-I could provide a reliable data storage solution adaptable to outdoor conditions.
These potential industry applications are conceptual and illustrative, requiring thorough evaluation and tailored integration by design and engineering teams to ensure compliance with specific industry standards and application requirements.
About SanDisk Corporation
SanDisk Corporation is a pioneer in the field of memory and storage solutions, particularly noted for its innovations in Flash Memories. The company’s product line includes a variety of memory cards, USB flash drives, and solid-state drives. The SDSDQAF3-008G-I, an example of their industrial-grade flash storage solutions, demonstrates SanDisk’s commitment to delivering high-performance and durability in environments that subject devices to extreme conditions.
SanDisk’s expertise in flash memory technology is well-regarded in the electronic manufacturing industries, aiding the development of products that require reliable data storage. Their offerings not only cover consumer markets but also extend to specialized sectors like industrial and telecommunications, making their products versatile in application across varied fields.
Where to Find SDSDQAF3-008G-I by SanDisk Corporation
To acquire the SDSDQAF3-008G-I, the tool findchips.com offers an efficient platform for researching the current availability of this part. This website also facilitates comparisons among various distributors such as Win Source Electronics, Quest Components, and Mouser Electronics, although to get real-time availability and pricing, it is advisable to visit findchips directly.
For those looking for alternatives or perhaps other products by SanDisk or other manufacturers, consider using the Flash Memories link to explore a wide range of similar products.