SDSDQAF3-008G-I by Western Digital Corp

Overview of SDSDQAF3-008G-I by Western Digital Corp.

The SDSDQAF3-008G-I by Western Digital Corp. is a high-capacity Flash Memory card designed specifically for use in various digital devices. As a MicroSD card utilizing UHS-1 technology with a U1 Class 10 rating, this flash memory card offers excellent read and write speeds, making it suitable for high-resolution video recording and high-speed data transfer applications. It has an 8GB capacity, packaged as a Flash Memory Card and designed for bulk distribution.

The part is categorized under the broader subcategory of Flash Memories within the Memory category. It supports an asynchronous operating mode, with a memory density of 68719476736 bit and a memory width of 8. Manufactured using CMOS technology, it has a surface mount design with a no-lead terminal form. The memory IC type specified as a FLASH CARD, with a storage capacity of 8589934592 words, highlights its extensive use in data storage solutions. Operating within a temperature range of -25°C to 85°C, the SDSDQAF3-008G-I is built for reliability in varied environmental conditions.

Industry Applications for SDSDQAF3-008G-I

The flexibility and high performance of the SDSDQAF3-008G-I make it an excellent choice for a wide range of applications within the electronics industry. It is important to note that the potential industry applications listed below are conceptual in nature. Engineering and design teams must conduct detailed analysis and verification to ensure that this part adheres to industry standards and specific requirements of the application.

  • Consumer Electronics: In consumer electronics, the SDSDQAF3-008G-I could potentially be utilized in high-end digital cameras, smartphones, and portable gaming devices where high-speed data writing and reading are crucial for performance. Its high storage capacity and durability make it an ideal choice for storing large amounts of photos, videos, and games.
  • Data Logging and Security Systems: This memory card might also find applications in data logging for scientific research, where it can store vast amounts of data securely and efficiently. Similarly, in security systems, such as surveillance cameras, its high-speed recording capability could be essential for capturing high-resolution video over extended periods.
  • Automotive Infotainment Systems: In the automotive sector, particularly in infotainment systems, the SDSDQAF3-008G-I might serve as a reliable storage solution for navigation data, multimedia content, and firmware updates, given its durable and high-capacity storage features.

Please note that these use cases are meant to inform and inspire investigation into suitable applications for the SDSDQAF3-008G-I; adherence to specific industry requirements and standards must be verified by the implementing organization’s engineering and design teams.

About Western Digital Corp.

Western Digital Corp. is a global leader in data storage solutions and technology. The company has been at the forefront of developing innovative Flash Memory products and technology, addressing the growing need for data storage across various sectors. Western Digital’s product line encompasses a range of Flash Memories and related technologies, enabling the storage, sharing, and management of data more efficiently and securely. The SDSDQAF3-008G-I is just one example of the company’s commitment to delivering high-quality, reliable memory solutions. Western Digital specializes in creating products that meet the robust requirements of contemporary data-intensive applications, distinguishing themselves with their commitment to innovation and quality.

Where to Find SDSDQAF3-008G-I by Western Digital Corp.

To research current stock levels and pricing for the SDSDQAF3-008G-I and other Flash Memories, visit findchips.com. This platform provides real-time data from various distributors, allowing you to compare prices, stock availability, and other relevant information to make an informed purchasing decision. Historically, the SDSDQAF3-008G-I has been available through distributors such as Avnet Silica and Avnet Americas, among others. However, for the most current stock and pricing information, make sure to verify on findchips.com.

Compare pricing for SDSDQAF3-008G-I and other Flash Memories / Memory at findchips.com