Overview of SDT30B100D1-13 by Diodes Incorporated
The SDT30B100D1-13 by Diodes Incorporated is a Rectifier Diode characterized by its Schottky, single-phase, 1-element structure. This component is designed to handle a forward current of 30A and has a repetitive peak reverse voltage (V(RRM)) of 100V. The Schottky diode is known for its low forward voltage drop, specifically a maximum of 0.85V for this component, making it efficient for applications that require fast switching and low voltage losses. Housed in a TO-252, also known as DPAK-3/2, this diode offers a compact solution suitable for surface-mount technology (SMT) applications.
This part falls under the Rectifier Diodes subcategory within Diodes. Rectifier diodes are pivotal in converting alternating current (AC) into direct current (DC), a crucial process in various electronic circuits. The SDT30B100D1-13 also features a free-wheeling diode application with fast soft recovery, catering to environments where minimal power loss is crucial. Manufactured with silicon diode element material, this part operates within an extensive temperature range from -55°C to 175°C, demonstrating its resilience in extreme conditions.
Noteworthy, the diode is RoHS compliant, showcasing Diodes Incorporated’s commitment to manufacturing environmentally safe products. However, it’s noted as not Reach compliant. The component is fortified for reliability with a Moisture Sensitivity Level (MSL) of 1, ensuring its performance in humid conditions without the need for rigorous packing standards.
Industry Applications for SDT30B100D1-13
The SDT30B100D1-13’s specifications and features lend it to potential use across various industries. However, these industry applications are conceptual and need to be confirmed by design and engineering teams for suitability and adherence to industry-specific standards. Possible industry applications include:
- Industrial Automation: Potentially used in power supplies, motor drivers, and control units where efficient power conversion and fast switching are crucial. Its ability to handle significant current and its environmental resilience make it suitable for harsh industrial environments.
- Consumer Electronics: Might be integrated into power management systems within consumer electronics such as laptops, smartphones, and large home appliances, where efficient power conversion enhances battery life and reduces heat generation.
- Telecommunications: Could be used in power rectification for telecommunications infrastructure, including base stations and network switches, where reliable power management is essential for continuous operation.
- Computing and Data Storage: Possibly part of the power supply units in servers and storage systems, supporting efficient power conversion to protect critical data and ensure consistent operation.
- Electronic Manufacturing: Might be utilized in test equipment and manufacturing tools, benefiting from the SDT30B100D1-13’s ability to manage high currents and operate in a wide temperature range.
Note that the above potential applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Their product range spans various diodes, including Rectifier Diodes, offering solutions for a myriad of electronic circuit applications. With a focus on innovation, Diodes Incorporated continually develops new technologies to improve product performance and efficiency, rooted deeply in their broad R&D programs.
SDT30B100D1-13 is a testament to Diodes Incorporated’s dedication to providing solutions that meet the demanding requirements of the evolving global electronic market. The company’s commitment to environmental sustainability, as evidenced by the RoHS compliance of their products, further solidifies its standing as a responsible component manufacturer.
Where to Find SDT30B100D1-13 by Diodes Incorporated
To procure the SDT30B100D1-13 component, a visit to findchips.com is recommended. Findchips.com provides a comprehensive source for locating electronic components, including Rectifier Diodes, across different distributors. Historically, this part has been available from distributors such as Avnet Asia, TME, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, to access current stock levels, pricing, and potential alternative sources or similar parts from Diodes Incorporated or other manufacturers, finding the most up-to-date information on Findchips.com is advisable.