SE050C1HQ1/Z01SCZ by NXP Semiconductors

Overview of SE050C1HQ1/Z01SCZ by NXP Semiconductors

The SE050C1HQ1/Z01SCZ is an IoT plug/trust secure element encapsulated in a HX2QFN-20 package. It is part of the electronic parts subcategory of Other uPs/uCs/Peripheral ICs within the broader Microcontrollers and Processors category. This microprocessor circuit features advanced cryptographic authenticator technology, crucial for secure digital communications and data exchange. With a moisture sensitivity level of 1 and an operating temperature range from -25 °C to 85 °C, this component is designed for highly reliable performance in a variety of challenging environments.

The SE050C1HQ1/Z01SCZ supports a voltage range from 1.62 V to 3.6 V, making it versatile for various electronic applications. Built with CMOS technology and equipped with a sophisticated nickel/palladium/gold/silver (Ni/Pd/Au/Ag) terminal finish, it ensures high durability and long operational life. This part supports a maximum reflow temperature of 260°C for a duration of up to 30 seconds, aligning with typical industry reflow standards.

As of the current writing, the factory lead time for this component is approximately 16 weeks.

Industry Applications for SE050C1HQ1/Z01SCZ

The SE050C1HQ1/Z01SCZ by NXP Semiconductors could potentially serve a variety of industry sectors, particularly due to its robust security features and adaptability in harsh environments. Here are some potential applications across industries:

  • Internet of Things (IoT): This part might be used in IoT devices for secure data transmission, ensuring that sensitive information remains protected against unauthorized access. For example, smart home devices such as security cameras might incorporate this chip to authenticate and encrypt communications between the device and the cloud.
  • Consumer Electronics: In consumer electronics, SE050C1HQ1/Z01SCZ could potentially be applied in personal electronic devices that require secure transaction processes, such as mobile smartphones using NFC technology for payment processing.
  • Security and Surveillance: This microprocessor circuit might also be relevant in the security and surveillance industry for products requiring high-level security measures, possibly for access control systems or biometric identification devices.
  • Smart Cities: Urban infrastructure might benefit from such technologies, especially in the areas of secure communication between various IoT endpoints that manage traffic systems, public safety, and utilities management.

It is essential for engineering and design teams to analyze and verify the noted applications for adherence to industry standards and specific application requirements, as these illustrations are conceptual.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, especially in the realm of Microcontrollers and Processors. Their expansive portfolio not only includes the SE050C1HQ1/Z01SCZ but also extends to a variety of other Other uPs/uCs/Peripheral ICs. This manufacturer is known for delivering products that emphasize security and efficiency, suitable for a broad spectrum of applications across several sectors, including automotive, industrial controls, and consumer electronics.

Where to Find SE050C1HQ1/Z01SCZ by NXP Semiconductors

To purchase the SE050C1HQ1/Z01SCZ, findchips.com is a reliable and comprehensive resource. At findchips.com, you can also explore other Other uPs/uCs/Peripheral ICs that might be offered by NXP Semiconductors or other manufacturers. Historically, this part has been available at numerous distributors such as Chip1Stop, Sensible Micro Corporation, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. Nevertheless, it is advised to check current stock levels and pricing directly on findchips.com.

Compare pricing for SE050C1HQ1/Z01SCZ and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com