Overview of SE051C2HQ1/Z01XDZ by NXP Semiconductors
The SE051C2HQ1/Z01XDZ is a secure element designed for Internet of Things (IoT) applications. This component functions as a cryptographic authenticator and is compliant with various standards, including ROHS, reflecting its commitment to environmental sustainability. Manufactured by NXP Semiconductors, it is based on CMOS technology and belongs to the subcategory of Other uPs/uCs/Peripheral ICs within the broader category of Microcontrollers and Processors.
The SE051C2HQ1/Z01XDZ is encapsulated in a compact HX2QFN-20 package, measuring 3 mm by 3 mm, with a maximum height of 0.33 mm. This makes it suitable for space-constrained designs, common in portable and embedded IoT devices. The device operates over a temperature range from -40 °C to 105 °C, which allows it to function in various environments, including extreme conditions. The supply voltage specifications indicate that the part operates nominally at 1.8 V with a range between 1.62 V to 3.6 V.
This secure element also features a moisture sensitivity level of 1, indicating that it is designed for robust applications where exposure to moisture can be a concern. Its 20 terminals and quad terminal position lend themselves to easy integration onto various circuit boards, and its surface mount capability facilitates automated assembly processes.
As of the current writing, the factory lead time is approximately 16 weeks, which is an important consideration for project timelines and supply chain planning.
Industry Applications for SE051C2HQ1/Z01XDZ
Given the characteristics of the SE051C2HQ1/Z01XDZ, several industries could potentially find applications for this part:
- Energy and Power Systems: In energy management systems, the SE051C2HQ1/Z01XDZ might be used to enhance security features in smart meters or energy management devices, facilitating secure communication and data integrity.
- Transportation and Logistics: This secure element could be integrated into tracking devices for logistics management, ensuring the authenticity and security of data transmitted from the vehicles to the management systems.
- Renewable Energy: In renewable energy solutions, such as solar panels and wind turbines, the SE051C2HQ1/Z01XDZ might enable secure interfaces for remote monitoring and control, potentially leading to enhanced operational reliability and security against tampering.
- Automotive: If automotive industry standards such as AEC-Q100 compliance are met, the part might be applied in vehicle-to-everything (V2X) communication systems, supporting secure communications between vehicles and infrastructure.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors specializes in various technologies, particularly in the realms of microcontrollers and processors. Their product portfolio includes a range of secure elements and cryptographic authenticators, which are critical for applications that demand high security. The SE051C2HQ1/Z01XDZ is notable among their offerings, as it supports IoT devices with secure communication capabilities.
NXP’s design and engineering teams focus on developing devices that not only meet current technological needs but are also adaptable for future applications. This strategic focus aids engineers and developers in creating secure, reliable systems across various sectors, including automotive, industrial, and consumer electronics. Other similar parts produced by NXP include various secure microcontrollers and cryptographic devices that cater to the growing demand for security in connected devices.
Research Price and Stock for SE051C2HQ1/Z01XDZ by NXP Semiconductors on Findchips.com
For those considering the SE051C2HQ1/Z01XDZ, it is advisable to research current stock and pricing on Findchips. This platform provides comprehensive insights into component availability and pricing trends. The subcategory of Other uPs/uCs/Peripheral ICs can also be explored for similar options that may be available through various suppliers.
This part has historically been available at a number of distributors, including EBV Elektronik, Chip One Stop, Avnet Silica, NXP Semiconductors, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels can fluctuate, making it essential for purchasers to check Findchips for the most accurate and up-to-date information regarding availability.
Compare pricing for SE051C2HQ1/Z01XDZ and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com
Utilizing Findchips allows design engineers and procurement teams to compare pricing for the SE051C2HQ1/Z01XDZ and various options within the Other uPs/uCs/Peripheral ICs category to ensure they make informed purchasing decisions aligned with their application needs.