Overview of SE10DLJHM3/I by Vishay Intertechnologies
The SE10DLJHM3/I is a single Rectifier Diode with a maximum repetitive peak reverse voltage of 600V and a forward current of 10A, encapsulated in a TO-263AC package. This product, compliant with ROHS standards, signifies its adherence to EU directives on the restriction of hazardous substances. Its surface mount package (SMPD) is designed for streamlined manufacturing and is supplied in a non-reeled form on tape. Key attributes include a maximum forward voltage of 1V and a reverse recovery time of 0.28 microseconds, making it optimal for high-speed switch applications. Additionally, its peak non-repetitive forward surge current is rated at 150A.
As of current writing, the factory lead time for the SE10DLJHM3/I is approximately 16 weeks and 3 days.
Industry Applications for SE10DLJHM3/I
The SE10DLJHM3/I’s specifications suggest potential suitability for various high-demand sectors. However, these applications should be viewed as potential use cases pending further validation from design and engineering teams.
- Consumer Electronics: The diode’s ability to manage up to 600V and 10A could make it a potential choice for power supplies in consumer electronics, where efficiency and reliability in power conversion are crucial.
- Aerospace and Defense: Reliability under extreme environments is critical; the SE10DLJHM3/I, with its operating temperature range from -55°C to 175°C, could potentially be used in aerospace and defense applications. The fact it meets the AEC-Q101 standard supports this potential use.
- Industrial Automation: In industrial automation systems, components need to handle significant electrical loads reliably. The SE10DLJHM3/I, with its high reverse voltage and surge current capacity, could be beneficial in industrial drive applications.
- Telecommunications: Telecommunication systems require components that can offer quick recovery times and handle higher voltages for efficient signal processing. The SE10DLJHM3/I’s fast reverse recovery time might be advantageous in this sector.
Note: The potential industry applications listed are illustrative and require thorough analysis by engineering teams to ensure compliance with specific application standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, known for its broad portfolio of discrete semiconductors and passive components. Focusing on their expertise in diodes, particularly Rectifier Diodes, Vishay provides a wide range of products tailored for various applications. Products like the SE10DLJHM3/I exemplify Vishay’s commitment to offering solutions that meet stringent requirements, often incorporating industry-standard certifications and advanced material technologies. Their diodes are designed to ensure reliability and efficiency, suitable for demanding applications across consumer, industrial, and even harsh environment settings.
Where to Find SE10DLJHM3/I by Vishay Intertechnologies
To procure the SE10DLJHM3/I, an ideal starting point is the website findchips.com. For those interested in exploring alternatives within the category of Rectifier Diodes, this platform offers detailed information and inventory from various distributors. Historically, distributors such as TTI, Mouser Electronics, Avnet Americas, and Newark have stocked this item, though availability can vary and should be confirmed through findchips.com to get the most current stock levels and pricing.