Overview of SE2431L-R by Skyworks Solutions Inc.
The SE2431L-R is a telecommunication circuit designed for use in various radio frequency (RF) applications, particularly operating within the 2.4 GHz frequency band. It features a compact package with dimensions of 3 mm by 4 mm and a height of 0.90 mm, packaged in a 24-pin QFN (Quad Flat No-lead) format. Notably, the component is halogen-free and complies with RoHS (Restriction of Hazardous Substances) directives, making it suitable for environmentally-conscious designs.
The device functions as a complete RF front end module that provides a gain of 12.5 dB for Zigbee reception at 2.4 GHz, making it well-suited for applications requiring robust wireless communication. With an operating temperature range of -40 °C to 85 °C, the SE2431L-R can be utilized in industrial environments and other settings that may experience a wide range of temperatures. It supports a nominal supply voltage of 3 V and features a moisture sensitivity level of 1, indicating its resilience against moisture exposure.
Industry Applications for SE2431L-R
Given the specifications and characteristics of the SE2431L-R, it could potentially find applications in a variety of industries, particularly where wireless communication is essential. Below are some potential industry applications that might benefit from this component:
- Consumer Electronics: The SE2431L-R is suitable for devices such as smart home appliances and consumer gadgets that utilize Zigbee protocols for automation and control. Its compact size and efficiency might enhance products like smart thermostats and lighting systems.
- Internet of Things (IoT): In the realm of IoT, the SE2431L-R could be integrated into various devices requiring low-power wireless communication. Applications might include smart sensors, wearables, or networked devices for health monitoring, where low power consumption and reliable communication are critical.
- Smart Cities: The SE2431L-R might play a role in smart city infrastructure, such as in connected street lighting or environmental monitoring systems. These applications could leverage the component’s performance in RF front-end processing to ensure effective data transmission across various IoT nodes.
It is important to note that the potential applications listed above are illustrative and should be evaluated further by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a prominent manufacturer of analog and mixed-signal semiconductors, catering to a wide array of applications within the telecommunications sector. Their focus encompasses various product ranges, including Other Telecom ICs within the broader category of telecommunication circuits. The SE2431L-R is one of their offerings designed to meet the needs of RF front-end applications.
In addition to the SE2431L-R, Skyworks provides similar parts that serve various functionalities and applications, ensuring device manufacturers have access to a diverse portfolio for designing advanced communication systems. Their expertise in radio frequency technology enables them to deliver solutions that cater to the rapidly evolving demands of modern telecommunications.
Research Price and Stock for SE2431L-R by Skyworks Solutions Inc on Findchips.com
To determine the current stock and pricing for the SE2431L-R, it is recommended to visit Findchips.com. This platform offers comprehensive information on pricing from various distributors, including Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. Please note that stock availability may fluctuate, so checking Findchips for the most up-to-date information is essential.
Additionally, this link to Other Telecom ICs can be utilized to explore alternate components offered by Skyworks Solutions Inc. and other manufacturers that might meet specific project requirements.