SE2438T-R by Skyworks Solutions Inc

Overview of SE2438T-R by Skyworks Solutions Inc.

The SE2438T-R is a radio frequency (RF) front end module, operating at 2.4 GHz specifically designed for ZigBee applications. It features a functional gain of 12.3 dB within a compact Quad Flat No-Lead (QFN) package, styled as QFN-20. This single-function Telecom Circuit is crafted by Skyworks Solutions Inc., renowned for its expertise in the design and manufacture of semiconductor products.

This device is pivotal for enhancing RF performance with its ability to operate over a wide temperature range, from -40 °C to 125 °C. Thanks to its automotive temperature grade, the SE2438T-R is suitable for robust applications. Additionally, the module is RoHS and REACH compliant, ensuring it meets current environmental and safety standards. Its physical dimensions are notably compact, measuring merely 3mm x 3mm, and it has a very thin profile with a seated height of only 0.6 mm, making it ideal for applications where space is at a premium.

Industry Applications for SE2438T-R

Given its technical attributes and operational characteristics, the SE2438T-R holds potential for various applications across multiple industries:

  • Consumer Electronics: This part might be used in devices such as smart home controllers, wireless speakers, or other connected home devices that rely on ZigBee for communication. Its high gain and compact size could provide substantial benefits in these types of consumer products.
  • Internet of Things (IoT): For IoT devices, which often require reliable communication capabilities within a compact form factor, the SE2438T-R could potentially be a suitable choice. Examples might include smart sensors and IoT hubs.
  • Smart Cities: In the context of smart city infrastructure, devices like traffic management systems and public safety sensors might incorporate such a telecom circuit. Its capability to function in a wide range of temperatures makes it adaptable to outdoor environments.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the field of semiconductor manufacturing, focusing on innovative RF and other telecommunication circuit solutions. Their range of products, particularly within the Other Telecom ICs subcategory, illustrates a dedicated approach to meeting the complex and evolving needs of modern wireless systems. The SE2438T-R is a reflection of Skyworks’ commitment to providing advanced technological solutions that enhance connectivity and performance in telecommunications. By maintaining a diverse portfolio of products, Skyworks addresses the demands of a broad spectrum of applications in telecommunications and beyond.

Where to Find SE2438T-R by Skyworks Solutions Inc

To source the SE2438T-R, prospective buyers should utilize tools like findchips.com to ensure they are accessing the most up-to-date availability and pricing information. Historically, this part has been available from several distributors including Win Source Electronics, Richardson RFPD, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, although current stock levels and pricing may vary. For those seeking alternatives or similar parts offered by Skyworks Solutions or other manufacturers, refer to the Other Telecom ICs on findchips.com.

Compare pricing for SE2438T-R and other Other Telecom ICs / Telecommunication Circuits at findchips.com