Overview of SE5004L-R by Skyworks Solutions Inc.
The SE5004L-R is a highly integrated telecom circuit designed and manufactured by Skyworks Solutions Inc., a leading entity in the field of semiconductor design. Part of the Other Telecom ICs category within the broader scope of Telecommunication Circuits, this component offers a compact and efficient solution for a variety of telecommunications applications.
The SE5004L-R is packaged in a 4 x 4 mm, 0.9 mm height, QFN-20 package, making it an ideal choice for space-constrained applications. It is halogen-free and complies with RoHS and REACH regulations, ensuring environmental friendliness and suitability for global use. With an operating temperature range from -40 °C to 85 °C and a nominal supply voltage of 5 V, it is designed to withstand industrial-grade temperature variations, making it robust for diverse applications. Moreover, its no-lead, quad-terminal design supports surface mount technology, facilitating easier assembly and integration into various systems.
Industry Applications for SE5004L-R
The SE5004L-R, with its versatile features, may be suitable for a wide range of industrial applications:
- Security and Surveillance: The robustness and compact design of SE5004L-R can make it an excellent choice for security cameras, surveillance drones, and advanced alarm systems, where reliable performance in varying environmental conditions is critical.
- Transportation and Logistics: Given its reliability across a broad temperature range, this part can potentially be used in vehicle tracking systems, logistics management technology, and in-vehicle communication systems in the automotive sector.
- Renewable Energy: The SE5004L-R’s capacity for stable operation under varying temperature conditions could make it a desirable component in the monitoring and control systems of wind turbines, solar panels, and other renewable energy equipment.
- Robotics and Drones: In robotics and drone technologies, where precise control and communication are paramount, the SE5004L-R may offer the necessary performance in terms of data processing and transmission capabilities.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a globally recognized leader in semiconductor design and manufacturing, specializing in innovative analog semiconductors. With a focus on telecommunications circuits, including the SE5004L-R and similar components, Skyworks Solutions Inc. empowers a wide range of technologies across diverse market sectors. Their products are integral to applications in wireless networking, the Internet of Things (IoT), automotive, broadband, cellular infrastructure, and more, highlighting the company’s contribution to connecting the world and enriching lives through seamless connectivity.
Where to Find SE5004L-R by Skyworks Solutions Inc.
To secure the SE5004L-R for your application, it is recommended to visit findchips.com for a comprehensive search across multiple distributors. This platform offers current stock levels and pricing from reputable distributors including DigiKey, Mouser Electronics, Richardson RFPD, and Chip1Cloud, though availability may vary. Additionally, for alternate parts to SE5004L-R that may be offered by Skyworks Solutions Inc or other manufacturers, the Other Telecom ICs section on findchips.com is an excellent resource for comparison and selection.