SE555DR by Texas Instruments

Overview of SE555DR by Texas Instruments

The SE555DR is a precision timer that operates over a wide temperature range from -55°C to 125°C, housed in an 8-SOIC package. This component is designed for timing applications where a 100 kHz frequency and voltage supply parameters between 4.5V and 18V are needed. With a digital IC case format of Soic-8, this timer incorporates 8 pins. This product is a key component within the subcategory of Analog Waveform Generation Functions.

The SE555DR, including attributes like a RoHS compliant status with a moisture sensitivity level (MSL) of 1, ensures high reliability and operational integrity in varied environmental conditions. It supports a broad range of supply voltages from 4.5V to an upper limit of 18V, and maintains a nominal supply voltage of 5V. This timer unit is fabricated using bipolar technology, demonstrating its robustness particularly in military-grade temperature environments.

Industry Applications for SE555DR

The versatility of the SE555DR makes it suitable for varied applications across multiple industries. Here are some of the potential applications:

  • Consumer Electronics: This timer could potentially be used in devices requiring precise timing mechanisms, such as digital clocks, cameras, or TV monitors.
  • Industrial Automation: The SE555DR might be applied in automation systems where precise timing is crucial, such as in assembly line control systems or automated test equipment.
  • Computing and Data Storage: Its precision and reliability could make it a good fit for data center server timing solutions that require resilience across a broad temperature range.
  • Aerospace and Defense: Given its wide operating temperature range and robust technology, the SE555DR could be considered for applications in aerospace engineering, such as satellite timing systems or avionics.
  • Telecommunications: Due to its frequency capabilities and operational reliability, it could be used in communications equipment for network timing solutions.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Analog Waveform Generation Functions, TI offers a breadth of products including the SE555DR. TI’s expertise in this area is demonstrated by its innovations in timer circuits and other related semiconductor products, supporting a wide range of applications across various industries.

Where to Find SE555DR by Texas Instruments

To purchase the SE555DR, it’s recommended to research various distributors on findchips.com. Historically, SE555DR has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics. However, stock levels and pricing can vary, so checking findchips.com can help you find current availability and competitive pricing. Additionally, the Analog Waveform Generation Functions link can be used to find alternate parts to SE555DR that might be offered by Texas Instruments or other manufacturers.

Compare pricing for SE555DR and other Analog Waveform Generation Functions / Signal Circuits at findchips.com