Overview of SEAF-20-05.0-S-06-2-A-K-TR by Samtec Inc.
The SEAF-20-05.0-S-06-2-A-K-TR is a board stacking connector designed with 120 contacts arranged in six rows. This component features a female straight connector with solder terminals, and is compliant with RoHS standards, making it suitable for environmentally conscious designs. As of the current writing, it is important to note that the part falls under the active lifecycle category, indicating ongoing availability and support from the manufacturer, Samtec Inc.
This connector type, often referred to as a mezzanine connector, offers a pitch spacing of 1.27 mm, which is typical for high-density applications. The connector is designed for surface-mount technology, enhancing its compatibility with modern PCB design techniques. The contact material is a copper alloy, which is a common choice that balances conductivity and durability. The SEAF-20-05.0-S-06-2-A-K-TR also boasts a contact resistance rating of 5.5 mΩ, ensuring efficient signal integrity. With a rated current of 1.8 A, this connector may be well suited for various power or signal applications.
The insulator used in this connector is liquid crystal polymer, providing both thermal stability and dimensional integrity across a wide operating temperature range of -55 °C to 125 °C. This feature makes it a versatile choice for different environmental conditions. Additionally, the connector’s polarized housing ensures proper mating alignment during installation, reducing the potential for assembly errors.
Industry Applications for SEAF-20-05.0-S-06-2-A-K-TR
The SEAF-20-05.0-S-06-2-A-K-TR could find potential applications across several industries. Here are some illustrative examples that engineering and design teams might consider:
- Industrial Automation: This connector might be utilized in control systems and programmable logic controllers (PLCs) where multiple I/O connections are required. The ability to stack connectors could optimize board space, making it suitable for compact machinery. However, thorough analysis is necessary to ensure compatibility with specific industrial environments.
- Robotics and Drones: In robotic systems, the SEAF-20-05.0-S-06-2-A-K-TR may support connections between control boards and sensor arrays or actuators. Its robust thermal and physical properties might make it an appropriate choice for applications where environmental conditions vary significantly.
- Transportation and Logistics: This connector could potentially be integrated into systems that require flexible data transmission, such as vehicle control systems. The high-speed capabilities and compact design might be advantageous for space-constrained applications within vehicles.
- Smart Cities: The connector might serve in communication networks or smart utility meters, providing interconnections that require high reliability and efficient space usage. Before application, verification that it meets relevant standards for such environments is essential.
- Motor Control Systems: In systems that drive motors, the SEAF-20-05.0-S-06-2-A-K-TR could facilitate connections to control boards that manage motor functions. Attention to electrical ratings is important to ensure performance under varied load conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer known for its extensive range of connector solutions, including the SEAF-20-05.0-S-06-2-A-K-TR. In the domain of Headers and Edge Type Connectors, Samtec is recognized for providing innovative products that enhance design flexibility in various electronic applications. Their products often emphasize high reliability, performance, and adherence to international standards.
The SEAF-20-05.0-S-06-2-A-K-TR exemplifies Samtec’s capabilities in the area of board stacking connectors, which are pivotal in dense PCB layouts. Alongside this part, Samtec manufactures numerous similar components that may cater to various application needs, allowing designers to choose connectors that meet specific electrical and mechanical requirements.
Research Price and Stock for SEAF-20-05.0-S-06-2-A-K-TR by Samtec Inc on Findchips.com
To assess the availability and pricing for the SEAF-20-05.0-S-06-2-A-K-TR, it is recommended to visit Findchips.com. This platform provides real-time data on stock levels and pricing from various distributors such as:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
In addition to checking for the SEAF-20-05.0-S-06-2-A-K-TR, users can also explore the Headers and Edge Type Connectors subcategory on Findchips to locate alternate parts that may be produced by Samtec or other manufacturers. This can be beneficial for design engineers who are considering different configurations or specifications for their projects.