SER2918H-103KL by Coilcraft Inc

Overview of SER2918H-103KL by Coilcraft Inc.

The SER2918H-103KL is a general-purpose inductor featuring an inductance value of 10 µH with a tolerance of 10%. It is designed using a ferrite core and comes in a surface mount package compliant with RoHS standards. This specific inductor is classified as an SMD (Surface Mount Device) and is ideally suited for various applications where high currents are required. The rated maximum current of the SER2918H-103KL is 28 A, making it capable of handling significant power levels.

The component has a minimal DC resistance of 0.00286 Ω, which is vital for efficient power transfer with minimal energy losses. The operating temperature range extends from -40 °C to +85 °C, allowing it to be utilized in diverse environmental conditions. The inductor is shielded to reduce electromagnetic interference (EMI), and it features a rectangular package style with a size of 17.78 mm in height, 27.9 mm in length, and 19.8 mm in width. The terminal finish is composed of tin, silver, and copper, and it has a single in-line terminal placement with gull-wing shaped terminals. The part is currently classified as active in its life cycle, indicating it is still in production and available for sourcing.

As of the current writing, the SER2918H-103KL is an AEC-Q200 compliant component, which is particularly relevant for applications in automotive environments where reliability and adherence to specific standards are mandatory. Overall, this inductor is a robust option for a range of electronics applications, particularly where high current capabilities and compact design are essential.

Industry Applications for SER2918H-103KL

The SER2918H-103KL could find potential applications across various industries where high-current inductors are necessary. Here are a few examples where this inductor might be utilized:

  • Automotive: This part may be relevant in automotive electronic systems such as power management modules, where high currents are necessary for operation. Components like DC-DC converters and battery management systems might utilize the SER2918H-103KL due to its high current handling and robustness.
  • Robotics and Drones: In robotic systems or drones, this inductor could be used in motor drive circuits and power conditioning circuits. Given its efficiency and size, it might be beneficial in compact designs where space and effective power management are crucial.
  • Industrial Automation: The SER2918H-103KL might find use in industrial control systems, particularly in inverters or power supply circuits. Its high current rating could support various actuators and drives that require reliable power management.
  • Consumer Electronics: In consumer electronics, the inductor could be part of the power supply regulating circuits in devices such as gaming consoles or high-performance audio equipment. Its shielding may also be advantageous in preventing interference in sensitive electronic environments.
  • Telecommunications: Telecommunications equipment may utilize this inductor for power supply applications, especially in high-throughput data systems where power efficiency is important. The performance attributes of the SER2918H-103KL might support such critical applications.

These potential industry applications are only conceptual and illustrative, and full analysis and verification by engineering and design teams are essential to meet specific application requirements and industry standards.

About Coilcraft Inc.

Coilcraft Inc. is a recognized manufacturer of inductors, transformers, and magnetic components, specializing in a wide range of applications including telecommunications, automotive, and consumer electronics. They offer an extensive portfolio of fixed inductors, including the SER2918H-103KL and similar components. Coilcraft emphasizes quality and reliability, supporting various industry standards such as AEC-Q200 for automotive applications.

Their commitment to innovation and engineering excellence allows them to provide high-performance inductors that cater to the diverse needs of modern electronics. Similar parts produced by Coilcraft may include other models tailored to different inductance values or current ratings, thereby expanding the versatility of their product offerings across various sectors.

Where to Find SER2918H-103KL by Coilcraft Inc.

To research current availability and pricing for the SER2918H-103KL, it is advisable to visit findchips.com. This part can also be explored along with other fixed inductors which may be offered by Coilcraft Inc. or other manufacturers. Historically, the SER2918H-103KL has been available from several distributors, including:

  • Chip Stock
  • Coilcraft Direct
  • Quest Components
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey

However, do check findchips for the most up-to-date stock levels and pricing, as availability can vary among distributors.

Compare pricing for SER2918H-103KL and other Fixed Inductors / Inductors at findchips.com