SER2918H-223KL by Coilcraft Inc

Overview of SER2918H-223KL by Coilcraft Inc.

The SER2918H-223KL by Coilcraft Inc. is a general-purpose inductor characterized by a 22uH inductance value, with a 10% tolerance and is designed to handle high current up to 28A. It utilizes a ferrite core and is packaged for surface mount technology (SMT), aligning with the compliance for ROHS (Restriction of Hazardous Substances). This component is classified under the subcategory of Fixed Inductors within the broader category of Inductors.

With features such as a low DC resistance of 0.00286 Ω and a self-resonance frequency reaching up to 15 MHz, it is designed for robust performance in power inductor applications. Its operating temperature ranges from -40°C to +85°C, providing a wide range of temperature tolerance, making it suitable for various operating environments. The SER2918H-223KL is encapsulated in a rectangular SMT package with dimensions 27.9 x 19.8 x 17.78 mm, and it is shielded, enhancing its performance by minimizing electromagnetic interference (EMI). Additionally, the inductor is specified to meet the AEC-Q200 standard, which signifies its suitability for automotive applications among other high-reliability demands.

Industry Applications for SER2918H-223KL

The SER2918H-223KL’s characteristics and performance specifications render it potentially suitable for a multitude of industry applications. However, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Automotive: Given its AEC-Q200 compliance, the SER2918H-223KL might be utilized in automotive electronics such as power supply circuits, LED lighting systems, and electronic control units (ECUs). Its high current handling and temperature range make it conducive for use in vehicles’ harsh environments.

  • Industrial Automation: The inductor could potentially be used in automated systems and machinery that require reliable power management. Its high-current capability and thermal resilience make it an ideal choice for power conversion and noise suppression components in industrial environments.

  • Consumer Electronics: In consumer electronics like high-performance computing devices, gaming consoles, and audio equipment, the SER2918H-223KL might be integrated into power supply circuits, given its compact SMT design and high efficiency.

  • Telecommunications: This inductor could possibly find applications in telecommunications infrastructure, particularly within the power management systems of transceivers and base stations, owing to its low resistance and high-frequency performance.

  • Computing and Data Storage: The device’s characteristics make it suitable for power supply units (PSUs), servers, and high-speed memory modules which demand efficient power management and minimal power losses.

Note: It is vital for designers and engineers to evaluate and assure the applicability of the SER2918H-223KL for intended uses in any of the industries mentioned above or beyond, based on comprehensive engineering analyses and adherence to specific application demands and standards.

About Coilcraft Inc.

Coilcraft Inc. is a leading manufacturer of magnetic components including Fixed Inductors, transformers, and RF chip inductors for applications in the telecommunications, automotive, military, medical, and consumer electronics sectors. Their products, namely SER2918H-223KL and similar parts, are renowned for their quality, reliability, and performance. Coilcraft’s commitment to engineering excellence and innovative design is evident in their comprehensive range of inductors, catering to a wide spectrum of electronic applications. The company’s products are engineered to meet the stringent requirements of today’s sophisticated electronic devices, providing designers with solutions that combine high performance with space and cost efficiencies.

Where to Find SER2918H-223KL by Coilcraft Inc

For those looking to source the SER2918H-223KL, our platform findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, distributors such as Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, to get current stock levels and pricing, it is recommended to check findchips.com. Additionally, if you are considering alternate parts to SER2918H-223KL that might be offered by Coilcraft Inc or other manufacturers, exploring the Fixed Inductors category on findchips.com can provide you with a myriad of options to evaluate and choose from.

Compare pricing for SER2918H-223KL and other Fixed Inductors / Inductors at findchips.com