Overview of SF-0603S150-2 by Bourns Inc.
The SF-0603S150-2 by Bourns Inc. is an electric fuse designed specifically with a slow blow characteristic, suitable for applications requiring a 1.5A current rating and a 32VDC voltage rating. Compliant with RoHS and halogen-free standards, this surface mount fuse falls within the 0603 [1608 Metric] fuse case style. It is part of the SinglFuse SF-0603S series and features a rated breaking capacity of 50A. Notable attributes include its minute dimensions—1.6mm in length, 0.8mm in breadth, and 0.45mm in height, making it an ideal choice for compact electronic designs. The SF-0603S150-2 is also characterized by its extended operating temperature range of -20°C to +105°C, catering to varied environmental conditions.
Industry Applications for SF-0603S150-2
The SF-0603S150-2 is a versatile component that could potentially be utilized across various industries. Here are some illustrative examples:
- Energy and Power Systems: This fuse could potentially be integrated into smart meters or power supply units, where reliable circuit protection is essential against overcurrent conditions. Its capability to handle significant voltage levels aligns with the demands of such applications.
- Renewable Energy: In solar inverters or battery management systems used in renewable energy technology, the SF-0603S150-2 might be a fitting choice due to its slow blow characteristic, helping to safeguard sensitive circuitry against transient current peaks caused by fluctuating power inputs.
These potential industry applications are only conceptual and require detailed analysis and verification by engineering teams to ensure compliance with relevant standards and specific requirements of the application.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer in the field of electronic components and circuit protection technology, with a specific focus on Electric Fuses. The company produces a wide array of protection solutions including SF-0603S150-2 and other similar parts. Bourns is known for its commitment to reliability and excellence in circuit protection, offering solutions that enhance the safety and longevity of electronic equipment. Their fuses are engineered to comply with critical industry standards, ensuring robust performance under diverse operating conditions.
Where to Find SF-0603S150-2 by Bourns Inc
To procure the SF-0603S150-2, it is recommended to search on findchips.com. This platform provides up-to-date inventory levels, pricing, and purchasing options from various distributors. While SF-0603S150-2 has historically been available from distributors like Master Electronics, Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics, current availability can vary. It is also advisable for procurement specialists to consider alternative parts within the Electric Fuses category, where other offerings from Bourns Inc or different manufacturers might provide comparable specifications or better suit specific application needs.