SF-1206FP500-2 by Bourns Inc

Overview of SF-1206FP500-2 by Bourns Inc.

The SF-1206FP500-2 is a fast-acting electric fuse designed and manufactured by Bourns Inc. It stands out with its 5A fuse current rating and its capability to withstand up to 32VDC, which is complemented by a notable 50A interrupt rating (IR). This fuse is specifically fashioned for surface mount setups, adhering to the 1206 fuse case style, which is a common footprint for board-level circuit protection. Another defining characteristic of the SF-1206FP500-2 is its ‘Fast’ blow characteristic, designed to respond quickly to overcurrent conditions, thereby providing timely protection for sensitive electronic components.

Moreover, the fuse finds its place within the Singlfuse SF-1206FP Series, known for products that ensure protection with precision and reliability. The dimensions, including a body breadth of 1.55mm, height of 0.6mm, and length or diameter of 3.1mm, make it an ideal choice for compact electronic assemblies. The fuse is RoHS compliant and designed for operating temperatures ranging from -20°C to +105°C, making it suited for a wide range of environmental conditions. Additionally, it comes with a rated breaking capacity of 50A and is surface mountable, thanks to its wraparound terminal shape with a tin over nickel terminal finish, ensuring ease of installation and stable performance within the intended applications.

Industry Applications for SF-1206FP500-2

The SF-1206FP500-2, as a fast-acting surface mount electric fuse, could be leveraged across a diverse range of industry applications where rapid response to overcurrent conditions is critical. The following are a few possible industry applications for this component, noting that these scenarios are conceptual and require further analysis and verification by engineering and design teams:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use SF-1206FP500-2 to protect against overcurrent that could potentially damage sensitive internal components. Its fast-acting nature and compact design make it suitable for these applications.
  • Industrial Control Systems: In automation and control environments, the SF-1206FP500-2 could potentially safeguard PLCs and sensors from unexpected surges, thus ensuring reliability and continuity of operations. Its ability to operate in a wide range of temperatures supports its use in varied industrial settings.
  • Power Supply Units: Power supplies could utilize the SF-1206FP500-2 to prevent damage from short circuits or overcurrent conditions, thereby extending the longevity of the unit and connected devices. The 5A rating and fast-acting characteristic make it an optimal choice for this role.
  • Automotive Electronics: Though specific compliance for automotive standards isn’t listed, supplementary protection in non-critical systems or prototype automotive applications could potentially benefit from the size and fast-acting properties of the SF-1206FP500-2, always ensuring such use aligns with broader regulatory and safety standards.

It is crucial to emphasize that these potential industry applications are illustrative and require comprehensive verification by engineering and design teams to ensure compatibility, compliance with industry standards, and adherence to specific application requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer in the field of electronic components, particularly focusing on Electric Fuses and overall circuit protection solutions. The company has established a reputation for producing reliable and high-quality components that cater to a wide array of industry needs. Within the Sphere of Electric Fuses, Bourns offers a comprehensive range of products, including the SF-1206FP500-2 and its counterparts within the Singlfuse Series. These components underscore Bourns’ commitment to innovation, with features that ensure the safety and reliability of electronic circuits across a broad spectrum of applications. Bourns’ offerings are typically characterized by their precision, durability, and adherence to industry compliance standards, making their products a go-to solution for engineers and designers looking for reliable circuit protection elements.

Where to Find SF-1206FP500-2 by Bourns Inc

For procurement specialists and engineers seeking to source the SF-1206FP500-2, the starting point should be to research on findchips.com. Findchips.com provides comprehensive details on current stock levels, pricing, and technical specifications. The platform allows users to compare the SF-1206FP500-2 across multiple distributors, ensuring the best possible option in terms of delivery timelines and pricing.

Historically, the SF-1206FP500-2 has been available through distributors such as Master Electronics, Avnet Abacus, TTI, and DigiKey, among others. While these distributors have been known to stock the SF-1206FP500-2, inventory levels and availability can fluctuate, hence it’s recommended to visit findchips.com for the most current information. Additionally, for engineers and procurement specialists exploring alternatives or complementary parts, the platform also provides access to a wide selection of Electric Fuses that might be offered by Bourns Inc or other leading manufacturers.

Compare pricing for SF-1206FP500-2 and other Electric Fuses / Circuit Protection at findchips.com