SF-1206S500-2 by Bourns Inc

Overview of SF-1206S500-2 by Bourns Inc.

The SF-1206S500-2 is an electric fuse characterized by its slow blow feature. It is designed to handle a rated current of 5 amperes and a rated voltage of 32 volts DC. With a rated breaking capacity of 50 amperes, this component is capable of withstanding significant short-circuit conditions before interruption occurs. The fuse is packaged in a surface mount design, specifically in a 1206 size, making it suitable for compact applications. Among its noteworthy attributes, this component is halogen-free and complies with RoHS standards, ensuring it meets current environmental and hazardous substance regulations.

This fuse’s dimensions include a body length of 3.1 mm, breadth of 1.55 mm, and height of 0.6 mm, making it ideal for applications where space is at a premium. The SF-1206S500-2 operates effectively within a temperature range of -20 °C to 105 °C, providing versatility across various thermal environments. Additionally, the component features a tin (Sn) terminal finish with a nickel (Ni) barrier, optimizing conductivity and resistance to oxidation. The mounting characteristic is surface mount (SMD) with wraparound terminal shapes, facilitating easier assembly and reliable mechanical attachment on printed circuit boards (PCBs).

Industry Applications for SF-1206S500-2

The potential applications of the SF-1206S500-2 span a diverse set of industries due to its specifications and characteristics. Below are several examples where this fuse might be effectively utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers could potentially incorporate this fuse to protect against overcurrent conditions that might damage delicate internal components.
  • Computing and Data Storage: Server farms and data centers, which rely on a large number of electronic components working under considerable electrical loads, could use these fuses to prevent damage due to electrical faults.
  • Telecommunications: The telecom industry, involving infrastructure like signal amplifiers and routers, might benefit from this kind of protection, particularly to ensure uninterrupted service and protection against power surges.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is known for its contributions to the field of Electric Fuses and circuit protection at large. Their products, including the SF-1206S500-2, are recognized for reliability and innovation, particularly in scenarios requiring precise current management and protection. Bourns provides a variety of fuses, each designed to meet diverse industrial needs from general-purpose applications to specific, high-demand environments. Their electric fuse range demonstrates Bourns’ commitment to advancing protective solutions in electronics, benefiting a wide array of sectors by enhancing the safety and durability of their electronic systems.

Where to Find SF-1206S500-2 by Bourns Inc

To obtain the SF-1206S500-2 fuse, it is advisable to consult an authoritative source such as findchips.com. This platform provides the latest availability and pricing information from various distributors. Historically, this part has been available from distributors including Master Electronics, Mouser Electronics, DigiKey, and Sensible Micro Corporation. However, it is recommended to visit findchips.com to verify current stock levels and explore alternative options under the category of Electric Fuses. By doing so, buyers can compare multiple offerings, possibly finding alternatives that meet their specific requirements.

Compare pricing for SF-1206S500-2 and other Electric Fuses / Circuit Protection at findchips.com