Overview of SFEM032GB1ED1TO-I-5E-111-STD by Swissbit
The SFEM032GB1ED1TO-I-5E-111-STD is a 32Gb Flash Memory device, encapsulated in a BGA-153 package by Swissbit. Offering robust performance characteristics, this part operates across a wide temperature range of -40°C to 85°C, and its reliability is accentuated with ROHS compliance and Reach compliance. It utilizes triple-level cell (TLC) NAND technology, a cost-effective storage solution that supports higher data density.
This Flash Memory is housed in a plastic/epoxy package, featuring a surface mount design with a fine pitch, making it suitable for compact applications. The device seamlessly handles a maximum clock frequency of 200MHz, and it provides abundant storage capacity with its memory configuration of 32G x 8. Notably, it maintains synchronous operating mode, ensuring data coherence and consistency across operations. The SFEM032GB1ED1TO-I-5E-111-STD also requires a nominal supply voltage of 3.3V, with a range from 2.7V to 3.6V, permitting adaptability in diverse operating environments.
From the perspective of data retention and power consumption, the device is effective with minimal standby current rates and a commendable memory density of 274877906944 bit, which is essential for high-volume data applications that demand longevity and reliability. Factory lead time currently listed at 16 weeks as of the current writing, indicates the manufacturing responsiveness for this product.
Industry Applications for SFEM032GB1ED1TO-I-5E-111-STD
The diverse properties and capabilities of the SFEM032GB1ED1TO-I-5E-111-STD make it a potentially versatile component across several industries, where its high storage capacity and durability in harsh temperatures could be critically beneficial. Below are a few industries where this Flash Memory might find appropriate applications:
- Energy and Power Systems: In energy management systems, this Flash Memory could potentially serve in data-logging tasks for monitoring grid performance and energy distribution metrics. The high temperature sustainability and robust data retention could support such applications in varying operational climates.
- Transportation and Logistics: For fleet management systems and logistic tracking, the ability to handle large volumes of data at fast operation speeds makes this memory suitable for real-time processing and storage of positional and logistical data across extensive networks.
- Renewable Energy: In solar energy systems, the device could possibly be used in photovoltaic (PV) inverters to log substantial amounts of operational data and improve energy output efficiency through persistent performance analysis and diagnostics.
It’s important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Swissbit
Swissbit is an established entity in the memory and storage solution industry, prominently recognized for its specialized focus on the development and manufacturing of high reliability memory products. In the realm of Flash Memories, Swissbit harnesses state-of-the-art technology and rigorous quality control processes to offer products like the SFEM032GB1ED1TO-I-5E-111-STD that meet stringent industrial and commercial standards. Their offerings are particularly noted for performance in demanding environments, aligning with industrial, automotive, and communication sector requirements.
The company’s expertise in integrating complex memory solutions with advanced management software distinguishes their product portfolio, making them a trusted choice for applications that require durability, longevity, and high-performance data integrity.
Where to Find SFEM032GB1ED1TO-I-5E-111-STD by Swissbit
Prospective buyers and engineers looking to procure the SFEM032GB1ED1TO-I-5E-111-STD can explore a variety of distributor options listed on findchips.com, where current stock levels and pricing are regularly updated. Historically, distributors such as Neutron USA, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock this item, though availability may vary. By visiting Flash Memories on findchips.com, one can also explore alternative Flash Memory solutions from Swissbit and other manufacturers to compare options effectively.