Overview of SFH11-PBPC-D20-ST-BK by Sullins Connector Solutions
The SFH11-PBPC-D20-ST-BK is described as a board connector featuring 40 contacts arranged in two rows on a 0.1 inch pitch. This female connector is equipped with a straight orientation and solder terminals, suitable for secure PCB mounting. It comes with a locking feature, ensuring stable and reliable connections. Its insulator is made from black polybutylene terephthalate (PBT) known for durability and excellent insulation properties. The contacts are finished with gold plating, providing low contact resistance and resistance to corrosion.
This part is deemed RoHS compliant, ensuring it adheres to environmentally-safe materials regulations. It is designed for a wide range of industrial and commercial applications, given its comprehensive specifications such as a dielectric withstanding voltage of 500VAC and an insulation resistance of 1000 MΩ. Optimal functioning is assured within temperatures ranging from -40 °C to 105 °C, and the part is also UL certified, confirming its safety standards compliance.
Industry Applications for SFH11-PBPC-D20-ST-BK
The SFH11-PBPC-D20-ST-BK might find usage in various industry applications due to its versatile and sturdy design. Below are a few potential industries and related components where this connector could be effectively utilized:
- Industrial Automation: This connector could potentially be integrated into control systems for assembly lines, robotics, and other automated machinery due to its robust locking mechanism and reliable electrical conductivity, which are indispensable for the high demands of industrial environments. Its properties support the implementation of connectors in environments with varying temperature conditions and electrical load requirements.
- Internet of Things (IoT): Devices within the IoT realm, from smart home systems to IoT gateways, require secure and dependable connections for data and power transmission. The locking feature and high insulation resistance of this connector potentially make it suitable for these applications, supporting consistent device performance in diverse environments.
- Robotics and Drones: The lightweight nature and long-lasting material properties of the connector potentially make it appropriate for use in drones and robotics. These fields require components that contribute to the overall lightness and maneuverability of the devices, along with enduring harsh operational conditions.
Note: These potential industry applications are conceptual and should be analyzed and validated for compliance with specific requirements and standards by relevant design and engineering teams.
About Sullins Connector Solutions
Sullins Connector Solutions, an established provider within the Headers and Edge Type Connectors market, specializes in manufacturing robust and highly reliable connectors suited to a wide range of applications. They are particularly known for their durable and precision-engineered headers and edge type connectors, with products like the SFH11-PBPC-D20-ST-BK underscoring their commitment to quality and functionality. These connectors are designed to meet stringent industry standards, featured with options like high-temperature resistance and various plating materials to cater to diverse operational needs.
Where to Find SFH11-PBPC-D20-ST-BK by Sullins Connector Solutions
For those looking to procure the SFH11-PBPC-D20-ST-BK, it is recommended to visit findchips.com. Here, you can find live data on availability from multiple distributors and compare real-time pricing and stock levels. Previously, distributors like Bristol Electronics, Quest Components, Future Electronics, and DigiKey have stocked this part. For locating similar parts from Sullins Connector Solutions or other manufacturers, explore the Headers and Edge Type Connectors category.