SFM-125-02-L-D-P by Samtec Inc

Overview of SFM-125-02-L-D-P by Samtec Inc.

The SFM-125-02-L-D-P is designed as a board connector featuring a female socket configuration with a total of 50 contacts arranged across 2 rows. It utilizes a 0.05-inch pitch, making it suitable for high-density applications. The connector is characterized by its surface mount terminal design, allowing it to be directly soldered onto a printed circuit board (PCB). The insulator is made from liquid crystal polymer and is black in color, adding to its aesthetic and practical qualities. Furthermore, the component is RoHS compliant, ensuring it adheres to environmental standards concerning hazardous substances.

In terms of build quality, the SFM-125-02-L-D-P employs a TIGER EYE contact technology which could potentially enhance performance by minimizing contact resistance. The overall dimensions for this part measure approximately 1.265 inches in length, 0.145 inches in breadth, and 0.185 inches in depth. Its operating temperature range is extensive, from -55 °C to 125 °C, which allows for versatility in various environmental conditions. Notably, the connector features a polarized housing design for proper mating alignment, which can aid in reducing assembly errors in devices.

As of the current writing, this part is classified as active, ensuring that it is still in production, and thus, could be a reliable choice for ongoing or future design projects.

Industry Applications for SFM-125-02-L-D-P

Given the specifications and design of the SFM-125-02-L-D-P, it might be applicable in various industries. Here are a few potential industry applications:

  • Industrial Automation: In devices such as programmable logic controllers (PLCs), this connector could support signal transmission between various electronic modules. The contact resistance of 15 mΩ suggests that it may ensure reliable electrical performance, potentially enhancing overall system efficiency.
  • Internet of Things (IoT): The compact design and high-density configuration of the SFM-125-02-L-D-P might be beneficial in smart sensors or IoT devices, where limited space is a consideration. Its operating temperature range also suggests it could be utilized in outdoor or harsh environment applications.
  • Consumer Electronics: As part of devices such as high-performance audio systems or gaming consoles, the connector’s ability to handle high-frequency signals might contribute to better audio and video quality. The surface mount design can facilitate a streamlined manufacturing process, potentially reducing assembly time.
  • Telecommunications: Equipment such as routers and switches could utilize this connector for internal connections, where reliable performance is essential. The stringent specifications regarding temperature and resistance may ensure that the devices perform consistently under various conditions.

These potential industry applications are conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and industry standards.

About Samtec Inc.

Samtec Inc. is a manufacturer recognized for its extensive range of connectors, including the SFM-125-02-L-D-P which fits within their Headers and Edge Type Connectors family. This category of connectors is vital for establishing secure and efficient electrical connections in a multitude of applications across various industries. Samtec’s commitment to quality is reflected in their adherence to environmental standards and innovative design characteristics, such as the TIGER EYE contact technology used in the SFM-125-02-L-D-P.

In addition to the SFM-125-02-L-D-P, Samtec offers several similar connectors that cater to different requirements in electronic designs. Their product line includes options with varying pin counts, pitch sizes, and mounting styles, making them a versatile choice for engineers looking for reliable connectivity solutions.

Where to Find SFM-125-02-L-D-P by Samtec Inc.

For those looking to purchase the SFM-125-02-L-D-P, researching on findchips.com is recommended. They provide an extensive repository of electronic parts, where users can find current stock levels and pricing. Additionally, you can explore the Headers and Edge Type Connectors section for alternate parts that may be offered by Samtec or other manufacturers.

The part has historically been available through distributors such as Samtec, Mouser Electronics, DigiKey, and Newark. However, stock availability might vary, and it is advisable to consult findchips.com to verify the most current information.

Compare pricing for SFM-125-02-L-D-P and other Headers and Edge Type Connectors / Connectors at findchips.com