SFM-130-01-L-D-DS by Samtec Inc

Overview of SFM-130-01-L-D-DS by Samtec Inc.

The SFM-130-01-L-D-DS is a board connector designed for various electronic applications. With 60 contacts arranged in 2 rows, this connector features a female, straight configuration and is equipped with solder terminals for secure, permanent mounting. The connector is part of the socket strip line and is notable for its 1.27 mm pin pitch, making it compatible with a range of PCB layouts that employ 0.05 inch contact spacing, a common specification in many electronic designs.

This connector also includes a variety of features that enhance its performance and usability. The body dimensions are 2.1 inches in length, 0.18 inches in depth, and 0.145 inches in breadth, ensuring a compact form factor that fits well within tight enclosure spaces. The connector’s construction is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), thus adhering to important environmental and safety standards.

With a rated current of 3.2 A and an operating temperature range from -55 °C to 125 °C, the SFM-130-01-L-D-DS is well-suited for applications requiring reliability in diverse environmental conditions. The connector also features a tin (Sn) contact finish over a nickel (Ni) barrier, which can provide improved resistance to oxidation and corrosion. As of the current writing, this part is marked as active in terms of life cycle, indicating that it is currently available for procurement.

Industry Applications for SFM-130-01-L-D-DS

The SFM-130-01-L-D-DS connector might find use in a variety of industries due to its versatility and specifications. Below are some potential industry applications where this component might be integrated:

  • Internet of Things (IoT): In IoT applications, devices often require compact and efficient connectors. The SFM-130-01-L-D-DS could possibly be used in smart home systems or industrial IoT devices, facilitating reliable connections between sensors and processing units.
  • Industrial Automation: Automation systems often rely on numerous interconnections. This connector might be utilized in machinery control panels, allowing for easy maintenance and repairs while ensuring stable electrical connections in harsh environments.
  • Consumer Electronics: The compact form factor of the SFM-130-01-L-D-DS could potentially make it suitable for consumer devices such as personal computers or gaming consoles, where space optimization is crucial without compromising on reliability.
  • Telecommunications: In telecommunications, network devices may require dependable and robust connections. This connector might be used in routers or switches, where it can facilitate the connection of power and data lines within tight spaces.
  • Robotics and Drones: Robotics applications often involve a multitude of sensors and control systems. The SFM-130-01-L-D-DS connector could potentially play a role in connecting various components of robotic systems, supporting flexible configurations in limited space.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a well-established manufacturer recognized for producing a wide array of connectors, specifically specializing in Headers and Edge Type Connectors, among other categories. The company’s focus on innovation and quality is evident in parts such as the SFM-130-01-L-D-DS, which includes the Tiger Eye system for enhanced mating performance and reliability.

Continuing its commitment to excellence, Samtec also provides a variety of similar parts that cater to different specifications and requirements. Their product range includes various types of board connectors, including those with differing contact arrangements, configurations, and materials suitable for diverse applications across multiple industries.

Research Price and Stock for SFM-130-01-L-D-DS by Samtec Inc on Findchips.com

For procurement teams or engineers looking to acquire the SFM-130-01-L-D-DS, it is advisable to research current stock and pricing through Findchips. This platform provides up-to-date information on availability and pricing for parts within the Headers and Edge Type Connectors subcategory, which comprises a wide variety of components that could be suitable for your needs.

Historically, distributors such as Master Electronics, Sager, Samtec, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, it’s essential to consult Findchips for the most current stock levels and pricing to ensure you can make informed procurement decisions.

Compare pricing for SFM-130-01-L-D-DS and other Headers and Edge Type Connectors / Connectors at findchips.com