SFMH-105-02-L-D-LC-TR by Samtec Inc

Overview of SFMH-105-02-L-D-LC-TR by Samtec Inc.

The SFMH-105-02-L-D-LC-TR is a board connector designed with a female orientation, featuring 10 contacts distributed across 2 rows. This right-angle connector is built to maintain a compact footprint with a 0.05 inch pitch and is specifically suited for surface mount terminal applications. The insulator is made from liquid crystal polymer and presented in a sleek black color for aesthetic and functional purposes. The connector is RoHS compliant and includes a locking mechanism to ensure secure attachment, which can be essential for high-vibration environments or applications requiring a high degree of stability.

The connector’s construction utilizes phosphor bronze for the contacts, providing a balance of conductivity and durability. The contact finish for mating is gold over nickel, which helps improve the reliability of the electrical connection while minimizing oxidation and wear over time. The rated current for the signal is 2.6 A, which indicates its suitability for a variety of low to medium power applications.

As of the current writing, the part’s life cycle is active, which suggests ongoing production and support by the manufacturer. Its dimensions are compact, measuring 0.365 inch in length, 0.245 inch in depth, and 0.135 inch in width, making it useful for placement in densely populated circuit boards. The SFMH-105-02-L-D-LC-TR is designed for general-purpose applications but can be adapted to specific needs given its robust feature set.

Industry Applications for SFMH-105-02-L-D-LC-TR

The design characteristics of the SFMH-105-02-L-D-LC-TR make it a candidate for various industry applications, including:

  • Industrial Automation: Potentially useful in control systems where reliable connectivity is crucial. The locking feature may help prevent disconnections in harsh environments. Similar connectors might also be employed in programmable logic controllers (PLCs) or automated machinery.
  • Consumer Electronics: This connector could be used in products like laptops or gaming consoles. Its small form factor and right-angle design might enable better space utilization within compact electronic devices.
  • Telecommunications: The connector might be integrated into high-speed data transmission systems. Its robust contact finish could support low resistance connections crucial for signal integrity in communication networks.
  • Robotics and Drones: With applications in control boards where lightweight and space-saving components are needed, the SFMH-105-02-L-D-LC-TR may play a critical role in ensuring reliable connections in drones or robotic systems.
  • Healthcare Technology: If utilizing in medical devices, compliance with stringent safety standards can be a requirement. This connector’s RoHS compliance may support its use in certain healthcare applications.

These potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to applicable industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is recognized within the field of electronic connectors, particularly in the subcategory of Headers and Edge Type Connectors. The company focuses on providing a range of innovative interconnect solutions, offering products that address numerous design challenges faced across various industries. The SFMH-105-02-L-D-LC-TR is among their offerings, distinguished by its advanced design and robust performance attributes.

Samtec’s commitment to quality and reliability is reflected in their adherence to international compliance standards, which include RoHS and REACH. Their extensive catalog features many similar parts that could suit various design needs, including board connectors, headers, and other critical interconnect devices.

Where to Find SFMH-105-02-L-D-LC-TR by Samtec Inc.

SFMH-105-02-L-D-LC-TR, you can begin your research on findchips.com. This platform allows users to explore a range of Headers and Edge Type Connectors, including alternate parts that might be offered by Samtec Inc. or other manufacturers. Some distributors that have historically listed this part include:

  • Samtec
  • Mouser Electronics
  • DigiKey
  • RS Components

Note that stock levels and pricing may vary, so it is advisable to check findchips.com for the most current information.

Compare pricing for SFMH-105-02-L-D-LC-TR and other Headers and Edge Type Connectors at findchips.com