Overview of SG3525AN by STMicroelectronics
The SG3525AN by STMicroelectronics is a Voltage Mode PWM Controller, designed to offer a dual, voltage-mode operation with a high switching frequency of up to 500 kHz. With an input voltage range of 8V to 35V, it is capable of delivering an output voltage of 5.1V and an output current of up to 500mA. This controller is housed in a DIP (Dual In-line Package) with 16 pins, making it suitable for through-hole technology based applications. It’s designed to be compliant with RoHS, ensuring adherence to the latest environmental standards.
This component is a part of the Switching Regulator or Controllers subcategory within Power Circuits, emphasizing its core use in managing power efficiently across a wide array of electronic devices. The SG3525AN manifests a robust design featuring voltage-mode control and pulse width modulation (PWM) techniques. Its capacity for high-frequency operation, coupled with a broad input voltage range, positions it as a flexible choice for a multitude of power regulation scenarios. Furthermore, the fact that this component is active and features a lead time of 23 weeks and 4 days from the factory, as of the current writing, underlines its availability and ongoing manufacturing support from STMicroelectronics.
Industry Applications for SG3525AN
The applications for the SG3525AN span across various industries where power management and efficiency are critical. Given its capabilities, there are several key sectors and specific use cases where this IC could potentially perform optimally:
- Consumer Electronics: Devices such as power supplies for personal computers, gaming consoles, home entertainment systems, and other household electronic appliances might incorporate the SG352510AN to regulate power more effectively. Its ability to provide a consistent 5.1V output makes it ideal for sensitive electronics that require stable power inputs.
- Energy and Power Systems: In more industrial applications, such as UPS systems, solar inverters, or in power conditioning and management modules used in energy storage solutions, the SG352510AN’s robust voltage control and high switching capabilities could enhance efficiency and reliability.
- Renewable Energy: Given the surge in renewable energy technologies, this PWM controller could find applications in solar panel controllers, wind turbine power systems, and other renewable energy converters, where precise power regulation is needed to maximize efficiency and match the output to grid or load requirements.
These potential applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ascertain suitability and performance within specific contexts.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, offering a broad spectrum of electronic components, with a particular strength in the area of Power Circuits. Within the specific realm of Switching Regulator or Controllers, STMicroelectronics delivers a diverse portfolio, including the SG3525AN among others. This product range showcases their commitment to providing solutions that meet a wide array of power management requirements across multiple industries. Their components are designed with the latest technologies and are aimed at enhancing the performance, efficiency, and reliability of electronic systems. STMicroelectronics’ dedication to innovation, quality, and sustainability make it a preferred choice for engineers and procurement professionals alike.
Where to Find SG3525AN by STMicroelectronics
For those looking to procure the SG3525AN, our site findchips.com offers comprehensive inventory and pricing from multiple distributors. Given its demand, it’s prudent to check current stock levels and pricing via our platform. Historically, it has been available at distributors such as LCSC, EBV Elektronik, Component Electronics, Inc, and Mouser Electronics, among others. By using our site, you can also explore alternate parts within the Switching Regulator or Controllers category offered by STMicroelectronics or other manufacturers, ensuring you find the best fit for your application.