SG73P2ATTD101J by KOA Speer Electronics Inc

Overview of SG73P2ATTD101J by KOA Speer Electronics Inc.

The SG73P2ATTD101J is a high-quality fixed resistor designed for surface mount applications. This component features metal glaze/thick film technology, offering a resistance value of 100 ohms, with a tolerance of 5% and a temperature coefficient of 200 ppm/°C. Specifically crafted for precision and reliability, it operates within a substantial temperature range of -55 °C to +155 °C, ensuring its versatility across various environments and applications.

Manufactured by KOA Speer Electronics Inc., a leader in resistor technology, the SG73P2ATTD101J is designed to meet the rigorous standards of today’s electronic devices. Its package is a compact, rectangular, surface-mount 0805 chip, making it suitable for dense PCB layouts. Alongside its resistance and temperature characteristics, this component carries a rated power dissipation of 0.25 W and a rated voltage of 150V, enhancing its utility in circuits requiring precise voltage and current control. The part is both RoHS and REACH compliant, highlighting its adherence to environmental standards.

The SG73P2ATTD101J comes packaged in 7-inch punched paper tapes, optimized for automated assembly processes. It’s notable for its construction, which includes a matte tin over nickel terminal finish, ensuring superior solderability and long-term reliability within electronic assemblies. This part is also recognized by the AEC-Q200 reference standard, signifying its suitability for automotive applications due to its robustness and quality.

Industry Applications for SG73P2ATTD101J

  • Automotive: Given its AEC-Q200 compliance, the SG73P2ATTD101J could potentially serve in automotive electronic circuits, such as in control units, sensors, and power management systems. Its durability and resistance to temperature fluctuations make it ideal for the demanding conditions found within vehicles.
  • Industrial Automation: Industries requiring precise control and monitoring systems might utilize such resistors in their equipment. With its high operating temperature range and stable performance, the SG73P2ATTD101J is suitable for use in manufacturing robotics, conveyor systems, and process control units.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the compact size and reliable performance of the SG73P2ATTD101J allow it to function effectively in power supply circuits, signal conditioning, and other critical functions that require fixed resistors with minimal deviation.
  • Aerospace and Defense: The reliability and specification range of this component hint at its applicability in aerospace and defense electronics, possibly in navigation systems, communication devices, and other mission-critical hardware, where consistent performance in extreme conditions is crucial.

These potential industry applications of the SG73P2ATTD101J are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific standards and operational requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is recognized for its commitment to quality and innovation in the field of resistors, particularly within the Metal Glaze/Thick Film Resistors subcategory. The company produces a wide range of resistor types, including fixed resistors, variable resistors, and specialized resistors designed to suit a broad array of applications. KOA Speer’s focus on technological development, customer service, and production quality has established them as a key supplier in the electronics manufacturing industry.

The SG73P2ATTD101J is part of KOA Speer’s extensive product lineup, showcasing their expertise in producing high-reliability resistors that meet the diverse needs of modern electronics. KOA Speer’s products are valued for their precision, durability, and performance in challenging environments, making them preferred components among engineers and procurement specialists alike.

Where to Find SG73P2ATTD101J by KOA Speer Electronics Inc

To source the SG73P2ATTD101J, professionals in engineering and procurement are recommended to use findchips.com. This platform offers the latest information on stock availability, pricing, and technical details for the SG73P2ATTD101J and other Metal Glaze/Thick Film Resistors. Historically, distributors such as TTI, Mouser Electronics, DigiKey, and Newark have carried this part. However, to get current stock levels and competitive pricing, checking findchips.com is advisable.

Compare pricing for SG73P2ATTD101J and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com