SG73P2ATTD1500F by KOA Speer Electronics Inc

Overview of SG73P2ATTD1500F by KOA Speer Electronics Inc.

The SG73P2ATTD1500F is a fixed resistor from KOA Speer Electronics Inc., characterized by its metal glaze/thick film technology. It features a power rating of 0.25 watts, a resistance of 150 ohms, a voltage rating of 150 volts, and a tolerance of ±1%. Additionally, it has a temperature coefficient of 200 ppm/°C, making it highly stable under temperature variations. The resistor is designed in a compact 0805 chip size for surface mount technology (SMT), adhering to RoHS compliance for environmental safety.

This resistor is an active component per its life cycle status and comes in a rectangular-shaped, surface-mount package. It demonstrates considerable flexibility in terms of operating temperatures, ranging from -55 °C to 155 °C, which is critical for varying operational environments. The use of metal glaze/thick film technology in making SG73P2ATTD1500F ensures reliability and durability, suitable for high-performance applications that require precise voltage control and stability.

Industry Applications for SG73P2ATTD1500F

The SG73P2ATTD1500F resistor, with its specific attributes, might find potential applications in various industries. It’s important to note that these applications are conceptual and should be verified by engineering teams for compatibility and adherence to industry standards. Here are some possible use cases:

  • Consumer Electronics: This component could potentially be employed in devices like smartphones, tablets, or other personal electronics, where stability, power efficiency, and minimal space usage are crucial.
  • Automotive: Given its high temperature tolerance and reliability, this resistor may be used in electronic control units (ECUs) or other automotive electronics, contingent upon verifying compliance with automotive standards like AEC-Q200.
  • Industrial Automation: In industrial environments, components like the SG73P2ATTD1500F could be applied in control systems for manufacturing robots or processing machines, where durability and precise resistive properties are necessary for seamless operations.
  • Aerospace and Defense: The broad temperature range and precision may make this resistor suitable for aerospace applications, such as in the control systems of aircraft where strict adherence to performance standards is essential. However, further analysis would be needed to ascertain compliance with any specific military or aerospace standards.
  • Computing and Data Storage: This resistor might find use in servers or storage devices where efficient power distribution and thermal stability enhance the device’s overall performance and longevity.

Please note these industry applications are illustrative and require thorough analysis and compliance checks specific to each industry’s standards and technological needs.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a prominent manufacturer in the field of electronic resistors, known for their high-quality and durable components. They specialize in Metal Glaze/Thick Film Resistors, including the SG73P2ATTD1500F, showcasing their commitment to providing components that meet strict industrial standards and performance requirements. Their product line spans various resistor types, catering to a broad range of technological applications, from simple consumer electronics to complex industrial systems.

Where to Find SG73P2ATTD1500F by KOA Speer Electronics Inc

To locate and purchase the SG73P2ATTD1500F resistor, prospective buyers are recommended to use findchips.com. This site provides up-to-date information on availability, pricing, and distributors for this specific part. Historically, this part has been available at distributors such as TTI, Quest Components, TTI Europe, RS, Mouser Electronics, DigiKey, and Farnell. However, stock levels and availability may vary, so it is advisable to check on Findchips for the latest information. Also, for exploring alternative parts in the Metal Glaze/Thick Film Resistors category that might be offered by KOA Speer Electronics Inc or other manufacturers, Findchips can be an invaluable resource.

Compare pricing for SG73P2ATTD1500F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com