Overview of SGM61230XTN6G/TR by SG Micro Corp.
The SGM61230XTN6G/TR by SG Micro Corp is a current-mode switching regulator designed for DC to DC step-down voltage applications. Operating within a range from 4.5V to 28V, this component achieves a maximum switching frequency of 480 kHz and supports a maximum output current of 3A. The SGM61230XTN6G/TR is housed in a TSOT-23 6-pin package, notable for its compact size measuring only 2.9 mm in length and 1.6 mm in width, allowing for efficient use in space-constrained applications. Its design facilitates reliable operation under extreme temperatures ranging from -40°C to 125°C, making it versatile for various industrial environments.
Furthermore, the device utilizes pulse width modulation (PWM) for efficient control and features a buck switcher configuration, confirming its capability to efficiently reduce a higher input voltage to a lower output voltage with minimized power loss. Due to these characteristics, the SGM61230XTN6G/TR provided by SG Micro Corp is under the subcategory of Switching Regulator or Controllers.
Industry Applications for SGM61230XTN6G/TR
The versatility and efficiency of the SGM61230XTN6G/TR make it a potential candidate for use in multiple industry sectors. Here are three illustrative use case scenarios:
- Energy and Power Systems: The efficient power conversion capability of this switching regulator could potentially be utilized in power supply units for various energy management systems. This might include applications in the distribution of power across grid networks where a stable and reduced output voltage is required from a variable input source.
- Transportation and Logistics: With its ability to safely operate over a wide range of temperatures, the SGM61230XTN6G/TR could potentially be integrated into electronic systems of vehicles and transportation infrastructure. For example, in electric vehicles (EVs), it might help in managing the power distribution between different components at various voltage levels.
- Renewable Energy: In renewable energy systems, such as solar power converters, this part could potentially be used to step down voltage levels efficiently from solar panels to storage systems or usage circuits, ensuring optimal energy utilization and lower power losses.
These potential industry applications are conceptual and require further analysis and verification by engineering and design teams for specific requirements and adherence to industry standards.
About SG Micro Corp.
SG Micro Corp is notable for its range of analog and mixed-signal processing components, including a wide variety of Switching Regulator or Controllers. The manufacturer focuses on products that are integral in power management systems, with the SGM61230XTN6G/TR serving as an example of innovative design in micro power management products. SG Micro Corp components are distinguished by their reliability and performance in demanding applications, making them suitable choices for high-performance power regulation needs.
Where to Find SGM61230XTN6G/TR by SG Micro Corp
To secure the SGM61230XTN6G/TR for your requirements, visit findchips.com. This platform provides up-to-date stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Schukat electronic, TME, Avnet Americas, and EBV Elektronik. When exploring options, remember to also consider other Switching Regulator or Controllers parts which might be offered by SG Micro Corp or alternate manufacturers, accessible through the detailed search and comparison tools available at findchips.com.