SGTL5000XNAA3R2 by NXP Semiconductors

Overview of SGTL5000XNAA3R2 by NXP Semiconductors

The SGTL5000XNAA3R2 is an audio codec that operates in stereo mode with a conversion rate of up to 48 Ksps (kilo-samples per second). This integrated circuit (IC) is enclosed in a 32-lead Quad-Flat No-leads (QFN) package. It primarily belongs to the subcategory of Codecs under Telecommunication Circuits. The component is designed to provide comprehensive audio solutions with a focus on sound quality and reliability in digital audio applications. As such, it is capable of handling the demands of both digital audio data encoding and decoding.

Its technical attributes include a nominal supply voltage of 1.2 V, indicating a low power consumption which makes it suitable for portable devices. Operating over a temperature range from -40 °C to 85 °C, the SGTL5000XNAA3R2 can function under a variety of environmental conditions, marking it as versatile for use in different applications needing robust performance in varying climatic environments.

This part is designated as obsolete, meaning its production has been discontinued. However, it still remains a viable choice for repair, maintenance, or in existing designs where substituting parts would involve significant re-engineering. The part is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals), ensuring it meets the necessary environmental standards and can be used in markets that enforce such compliance.

Industry Applications for SGTL5000XNAA3R2

The SGTL5000XNAA3R2, with its advanced audio processing capabilities and robust operational features, might potentially serve in various industries. The selection of suitable applications should, however, be preceded by thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are several sectors that could possibly benefit from incorporating this IC:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers could utilize this stereo codec to enhance audio playback quality. The low power consumption and compact nature of the SGTL5000XNAA3R2 might potentially make it suitable for battery-operated devices.
  • Audio and Video Systems: Professional and home audio equipment such as microphones, amplifiers, and mixing consoles might incorporate this codec to ensure clear and reliable audio signal processing.
  • Computing and Data Storage: Given that the codec can operate in a synchronous mode, this might enable synchronization in audio processing hardware found in servers and workstations, enhancing the overall audio capabilities for multimedia applications.

The aforementioned applications are purely illustrative and need detailed evaluation versus specific product or system design requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its expansive range of solutions, including telecommunication circuits and specifically Codecs. The company brings forward innovations in smart connected solutions, thriving in areas such as automotive, industrial, and IoT, by integrating software and hardware expertise. The creation of the SGTL5000XNAA3R2 and similar parts underscores NXP’s commitment to enhancing communication technology through advanced semiconductor design.

Where to Find SGTL5000XNAA3R2 by NXP Semiconductors

To procure the SGTL5000XNAA3R2, it is advisable to visit findchips.com. On this platform, you can explore availability, current stock levels, and pricing from various distributors. Historically, distributors such as Bristol Electronics, Rochester Electronics, and Farnell have carried this part. By navigating to the detailed page for Codecs, you can also find alternative parts that might be offered by NXP Semiconductors or other manufacturers.

Compare pricing for SGTL5000XNAA3R2 and other Codecs / Telecommunication Circuits at findchips.com