SGTL5000XNBA3R2 by NXP Semiconductors

Overview of SGTL5000XNBA3R2 by NXP Semiconductors

The SGTL5000XNBA3R2 is a highly integrated, ultra-low-power stereo audio codec designed and manufactured by NXP Semiconductors. It features one functional block that operates two audio channels, providing a high-quality audio interface solution. This codec is particularly efficient, consuming only 4 mW during DAC-to-headphone operation. Furthermore, it boasts an impressive signal-to-noise ratio (SNR) of 98 dB and a total harmonic distortion plus noise (THD+N) of -80 dB, ensuring clear, high-fidelity audio playback and recording.

Equipped with a QFN-32 package, this compact component is compliant with RoHS (Restriction of Hazardous Substances) and REACH standards, making it suitable for use in a wide range of environmentally conscious applications. With an operating temperature range from -40 °C to +85 °C and a supply voltage nominal at 1.2 V, it is designed to meet the demands of applications requiring high performance and reliability under a variety of conditions. Besides its audio capabilities, the SGTL5000XNBA3R2 supports synchronous operation and provides voltage output, aligning with today’s digital audio systems’ requirements.

Industry Applications for SGTL5000XNBA3R2

Note: The potential industry applications below are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Given its high SNR and ultra-low power consumption, the SGTL5000XNBA3R2 might potentially be used in portable audio devices like headphones, smart speakers, and digital media players. This codec’s capabilities ensure long battery life and high-audio quality, critical factors for consumer electronics.
  • Audio and Video Systems: In professional and home audio systems, including AV receivers and digital mixing consoles, the codec could possibly serve as an integral part of the audio signal chain, providing clear, noise-free audio transmission and processing.
  • Telecommunications: Devices that require voice communication capabilities, such as VoIP phones and conference systems, might benefit from the low THD+N and high SNR properties of the SGTL5000XNBA3R2, enabling crisp and clear voice transmission over various networks.
  • Computing and Data Storage: Computer audio systems, including laptops and desktops, might utilize this audio codec for its synchronous operation mode and high fidelity audio playback, enhancing the multimedia experience for users.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems might incorporate the SGTL5000XNBA3R2 to deliver immersive audio experiences with minimal lag and distortion, a critical feature for engaging gaming and entertainment applications.

About NXP Semiconductors

NXP Semiconductors is a leading technology company specializing in secure connectivity solutions for embedded applications. Within the realm of Codecs and telecommunications circuits, NXP stands out for producing a range of high-performance audio codecs, including the SGTL5000XNBA3R2. Their products are designed to support the growing demand for advanced audio solutions in various applications, from consumer electronics to industrial and automotive systems. NXP’s commitment to innovation, quality, and sustainability ensures that their offerings meet the complex and evolving needs of the electronics industry.

Where to Find SGTL5000XNBA3R2 by NXP Semiconductors

If you are considering the SGTL5000XNBA3R2 for your project, it’s crucial to source it from a reliable distributor. Historically, this part has been available at distributors such as EBV Elektronik, Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels, pricing, and potential alternate parts that might be offered by NXP Semiconductors or other manufacturers, we recommend researching this Codec on findchips.com. This ensures that you get the most accurate and up-to-date information to make the best procurement decision for your application.

Compare pricing for SGTL5000XNBA3R2 and other Codecs / Telecommunication Circuits at findchips.com