Overview of SHF-105-01-L-D-SM-K-TR by Samtec Inc.
The SHF-105-01-L-D-SM-K-TR by Samtec Inc. is a board connector featuring 10 contacts across 2 rows, designed for male connections with a straight orientation. It has a pitch of 0.05 inches and employs surface mount technology for terminal connection. The receptacle has a black insulator and boasts RoHS compliance, reflecting its adherence to current environmental standards. Its specifics, including being a RoHS compliant part with a pitch of 1.27mm and its construction from liquid crystal polymer (LCP) for the insulator and phosphor bronze for the contacts, make it a high-performance option for modern electronics. Its contacts are finished with gold over a nickel barrier, ensuring good conductivity and corrosion resistance. This component falls under the Headers and Edge Type Connectors subcategory, indicating its relevance in providing reliable, high-density connections in PCB (Printed Circuit Board) applications.
Industry Applications for SHF-105-01-L-D-SM-K-TR
The versatile nature of the SHF-105-01-L-D-SM-K-TR makes it a prime candidate for various industry applications. Here are potential use cases, noting that these are illustrative and conditional upon specific engineering evaluations:
- Telecommunications: In telecommunications equipment, its compact size and high reliability might make it suitable for internal connections in routers, switches, and base stations. The part’s high-density design could allow for efficient use of space in these devices, which is crucial as they continue to shrink in size while offering more features.
- Computing and Data Storage: Possibly serving in servers, storage arrays, and networking hardware, this connector’s high-speed signal integrity could be beneficial. Its attributes support the requirements for robust, long-term operations critical in data center environments.
- Consumer Electronics: It might find applications in consumer electronics such as smart home devices, wearables, or high-performance gaming consoles where space is at a premium and connections need to be reliable over the product’s life span.
- Industrial Automation: The connector’s ability to operate over a wide temperature range from -55 °C to 125 °C might make it suitable for use in industrial control equipments, such as PLCs (Programmable Logic Controllers) and sensor interfaces, where environmental conditions can be harsh.
Note: These potential industry applications are conceptual and would require verification by engineering and design teams to ensure compliance with industry standards and specific use case requirements.!"
About Samtec Inc.
Samtec Inc. is a globally recognized provider of electronic connectors, specializing in the design and manufacturing of a wide array of high-quality, high-performance connectors and cable assemblies. Known for their commitment to innovation, quality, and service, Samtec has a robust product line that includes a variety of Headers and Edge Type Connectors, making them a go-to source for electronic connectivity solutions across industries. The SHF-105-01-L-D-SM-K-TR is just one example of Samtec’s dedication to producing versatile connectors that meet the demanding requirements of modern electronic applications. Samtec stands out in the connector industry for its broad product portfolio, which caters to almost any connection requirement, ranging from simple board-to-board connectors to complex high-speed cable assemblies.
Where to Find SHF-105-01-L-D-SM-K-TR by Samtec Inc
For those looking to acquire the SHF-105-01-L-D-SM-K-TR, findchips.com is an invaluable resource. It aggregates real-time data from multiple distributors, providing up-to-date pricing and stock availability. While historically this part has been available from distributors such as Samtec, New Advantage Corporation, Master Electronics, and Avnet Asia, availability can fluctuate. For the most current information on stock levels and pricing, visiting findchips.com is recommended. Additionally, if searching for alternatives or similar parts offered by Samtec Inc or other manufacturers, the Headers and Edge Type Connectors page can provide a comprehensive list of options to consider.