SHF-105-01-L-D-TH by Samtec Inc

Overview of SHF-105-01-L-D-TH by Samtec Inc.

The SHF-105-01-L-D-TH from Samtec Inc. is a wire-to-board connector characterized by its design to facilitate reliable interconnection on printed circuit boards (PCBs). This header has a shrouded 2×5 position layout, ensuring efficient and secure connections. Crafted with a pitch spacing of 1.27 mm between contacts and arranged across two rows, it manages to deliver compactness and functionality in high-density applications. The contacts are gold-plated, which are highly regarded for their superior durability and reliability in electrical conductivity.

Characterized by a “rectangular contact pattern,” and a contact gender of male, this product includes through-hole termination, making it suitable for applications that require robust and durable interconnections. It employs a black liquid crystal polymer insulator which provides thermal stability and chemical resistance, essential qualities for various operating environments. This component is suitable for operating within a temperature range of -55°C to 125°C, catering to a broad range of industrial requirements. Compliant with RoHS and REACH standards, the SHF-105-01-L-D-TH ensures an environmentally safe usage, adhering to current regulations on hazardous substances.

As of the current writing, the factory lead time for this product is estimated at one week, indicating relatively quick availability for procurement.

Industry Applications for SHF-105-01-L-D-TH

The Headers and Edge Type Connectors like the SHF-105-01-L-D-TH are adaptable across a wide range of industries due to their fundamental role in electronic assembly. Based on the technical attributes and the versatility of its design, here are potential industry applications:

  • Consumer Electronics: The compact size and high-density connection capabilities of the SHF-105-01-L-D-TH might potentially be suited for consumer electronics where space is limited and reliability is crucial. Devices such as laptops, gaming consoles, and other personal electronic devices could leverage this connector for internal board-to-board connections.
  • Audio and Video Systems: Given its robust design and operational temperature range, this connector could potentially be used in audio and video equipment, including professional grade audio interfaces or video switchers, where consistent and reliable connections are critical.

These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application demands and industry standards.

About Samtec Inc.

Samtec Inc. is a recognized leader in the electronic components industry, specializing in a wide range of connectors including those in the Headers and Edge Type Connectors category. Known for their innovation and reliability, Samtec products like the SHF-105-01-L-D-TH are designed for high performance in various applications, ranging from industrial to consumer electronics. The company focuses heavily on engineering excellence and customer service, offering products that are both high in quality and flexibility in use.

Where to Find SHF-105-01-L-D-TH by Samtec Inc

For procurement or further inquiry into the SHF-105-01-L-D-TH, potential buyers can investigate via Findchips.com. On our platform, it is possible to search for the latest stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. For alternatives, you may also explore other Headers and Edge Type Connectors offered by Samtec Inc or other manufacturers through the systemized searches available on Findchips.

Compare pricing for SHF-105-01-L-D-TH and other Headers and Edge Type Connectors / Connectors at findchips.com