SHLP-06V-S-B by JST Manufacturing

Overview of SHLP-06V-S-B by JST Manufacturing

The SHLP-06V-S-B is a board connector featuring 6 contacts arranged in 1 row, designed with a female gender and crimp termination type. This component is specifically engineered for panel mount applications, adopting a right angle orientation to the mounting surface. With a pitch of 1.0 mm, it supports compact designs and high-density connections. The connector is also RoHS compliant, ensuring that it meets environmental and safety standards related to the restriction of hazardous substances.

This particular model is part of the SHLP series and is characterized by its compatibility with the contact part number SSHL-003T-P0.2, which is noted for its low insertion force. This feature is critical in applications where ease of assembly and reliability are paramount. The connector encompasses additional attributes such as a UL flammability code of 94V-0, indicating a high level of material fire safety.

From a compliance perspective, the connector maintains a status of EAR99 under the ECCN code which generally allows it to be exported under minimal export restrictions and it holds an HTS code of 8536.69.40.40, categorizing it for customs as an electrical apparatus for certain voltages.

Industry Applications for SHLP-06V-S-B

The SHLP-06V-S-B could potentially serve a variety of industries due to its general-purpose design and key compliance features. Here are some industries and example applications where this component might be effectively utilized:

  • Industrial Automation: In the automation industry, connectors like SHLP-06V-S-B might potentially be used in control systems and sensors that require reliable and compact connection solutions. The low insertion force characteristic is particularly advantageous for equipment undergoing frequent reconfigurations or maintenance.
  • Telecommunications: This connector could possibly provide utility in telecommunications equipment, where board space is limited, and high-density connectivity is necessary. The flame retardant property ensures safety in environments where high electrical currents and potential fire hazards exist.
  • Computing and Data Storage: Utilized within servers or storage devices, the SHLP-06V-S-B might be employed for internal power connections or data transfers, benefiting from its robust design and compliance with safety standards.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a reputable provider in the electronics industry, known especially for its innovation in connectors, including the SHLP-06V-S-B and similar parts. Within the category of Headers and Edge Type Connectors, JST offers a broad range of products designed for various applications, aligning with current industry standards for safety and efficiency. Quality assurance and attention to environmental compliance stand as central components of JST’s manufacturing philosophy.

Where to Find SHLP-06V-S-B by JST Manufacturing

To procure the SHLP-06V-S-B, potential buyers should explore options on findchips.com. This platform will not only offer current prices and stock levels but also allow comparison with similar parts from JST Manufacturing or other vendors within the category of Connectors and Headers and Edge Type Connectors. Historically, this part has been available at several distributors, including LCSC, Chip1Stop, Velocity Electronics, and DigiKey, among others.

Compare pricing for SHLP-06V-S-B and other Headers and Edge Type Connectors / Connectors at findchips.com