Overview of SHR-05V-S-B by JST Manufacturing
The SHR-05V-S-B is a board connector that features 5 contact positions arranged in a single row. Designed with female crimp terminals, this wire-to-board connector is a part of the SH series from JST Manufacturing. The connector has a pitch spacing of 1 millimeter, making it suitable for compact electronic applications. It is compatible with SSH-003T-P0.2-H contacts and supports a rated current of 1 A, accommodating wire sizes ranging from 28 AWG to 32 AWG.
Additional attributes of the SHR-05V-S-B include its compliance with the RoHS directive, ensuring that it is free from hazardous substances. The connector operates effectively within a temperature range of -25 °C to 85 °C. The connector body dimensions measure 0.11 inches in breadth, 0.197 inches in depth, and 0.314 inches in length. It also features a maximum insulation resistance of 100 megaohms, a dielectric withstanding voltage of 500 VAC, and a contact resistance of 40 milliohms, indicating its reliability in high-performance applications.
This part is currently classified as active in its product lifecycle, suggesting that it remains available for procurement and is supported by JST for future orders. The connector’s insulator is made from polybutylene terephthalate, which offers good thermal stability and mechanical properties, further enhancing its usability in diverse applications.
Industry Applications for SHR-05V-S-B
Based on its specifications and design, the SHR-05V-S-B connector might find applications across several industries, including:
- Transportation and Logistics: This connector might be used in wiring harnesses for vehicles, where the reliable connection of multiple circuits is required. Its compact size and low profile could potentially aid in optimizing space within vehicle assemblies.
- Energy and Power Systems: The SHR-05V-S-B could potentially be utilized in renewable energy systems, such as solar inverters and battery management systems, where secure connections are essential for efficient power transfer.
- Aerospace and Defense: While specific MIL specification compliance is not noted, the characteristics of the connector could suggest its use in non-critical aerospace applications for signal connections, where lightweight and compact components are needed.
- Automotive: If the part adheres to specific automotive standards such as AEC-Q100 or AEC-Q101, it could potentially be integrated into automotive control units, where reliability under varying environmental conditions is crucial.
- Space Technology: The connector’s ability to function within a wide temperature range and its compact design might make it suitable for use in satellite systems or space exploration devices, although further analysis would be necessary to ensure compliance with space-grade standards.
These potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, or Japan Solderless Terminals, has been a recognized leader in the development of connectors, specifically in the category of Headers and Edge Type Connectors. The company focuses on providing reliable solutions for various electronic applications, including automotive, industrial, and consumer electronics.
The SHR-05V-S-B is just one of many connectors in their product line, which includes similar parts designed for various applications. JST is committed to maintaining high manufacturing standards, ensuring that their connectors meet the evolving demands of technology and industry-specific regulations. Their portfolio includes a range of variants tailored to different configurations, sizes, and operating environments, making them a versatile choice for engineers and procurement professionals alike.
Research Price and Stock for SHR-05V-S-B by JST Manufacturing on Findchips.com
For those interested in the SHR-05V-S-B, it is advisable to research current stock and pricing on Findchips.com. This resource provides comprehensive listings for parts and can help users compare pricing from multiple distributors. As for historical availability, the SHR-05V-S-B has been provided by distributors such as:
- LCSC
- Chip One Stop
- DigiKey
- Mouser Electronics
However, it is critical to consult Findchips for the most up-to-date information on availability and pricing, as stock levels can fluctuate frequently.